ams OSRAM - Photodiodes
205 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,000In Stock | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 850 nm | 2 nA | 32 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 S | |||||
Mfr: Q62702P0956 TTI: Q62702P0956 ams OSRAM Availability: 7,500In StockPhotodiodes RADIAL T1 3/4 PHOTODIODE | 7,500In Stock | ||||||||||||||||
7,500In Stock | PIN Photodiodes | T-1 3/4 | Through Hole | 900 nm | 1 nA | 50 V | 5 ns | 5 ns | 20 deg | - 40 C | + 100 C | SFH 203 FA | AEC-Q100 | Q62702P0956 | |||
1,000In Stock | |||||||||||||||||
Mfr: Q65110A3121 TTI: BPW 34 FAS-Z ams OSRAM Availability: 24,000In Stock24,000 On Order Expected 24-Dec-26 Photodiodes PHOTODIODE SMT | 24,000In Stock24,000 On Order Expected 24-Dec-26 | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 880 nm | 2 nA | 16 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 FAS | AEC-Q101 | Q65110A3121 | ||
1,000In Stock | PIN Photodiodes | DIL-2 | Through Hole | 850 nm | 2 nA | 32 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 | AEC-Q100 | Q62702P0073 | |||
12,000In Stock | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 850 nm | 2 nA | 32 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 S | AEC-Q100 | Q65110A1209 BPW 34 S Q65110A1209 | |||
1,000In Stock | PIN Photodiodes | T-1 3/4 | Through Hole | 900 nm | 2 nA | 32 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | SFH 205 FA | AEC-Q100 | Q62702P1677 | |||
9,000In Stock | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 850 nm | 2 nA | 32 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 SR | AEC-Q100 | Q65110A2701 BPW 34 SR Q65110A2701 | |||
17,000In Stock | PIN Photodiodes | T-1 3/4 | Through Hole | 850 nm | 2 nA | 32 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | SFH 206 K | Q62702P0129 | ||||
3,000In Stock | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 950 nm | 2 nA | 16 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | AEC-Q100 | Q65110A2740 BPW 34 FSR Q65110A2740 | ||||
Mfr: Q65112A3981 TTI: SFH 2201 ams OSRAM Availability: 3,000In StockPhotodiodes PIN Photodiode SMT Package | 3,000In Stock | PIN Photodiodes | D5140 | SMD/SMT | 950 nm | 1 nA | 5 V | 0.04 us | 0.04 us | 60 deg | - 40 C | + 85 C | SFH 2201 | Q65112A3981 | |||
9,000In Stock | PIN Photodiodes | T-1 3/4 | Through Hole | 900 nm | 1 nA | 20 V | 5 ns | 5 ns | 10 deg | - 40 C | + 100 C | SFH 213 FA | Q62702P1671 | ||||
Mfr: Q65110A3121 TTI: Q65110A3121 ams OSRAM Availability: 24,000In Stock24,000 On Order Expected 24-Dec-26 Photodiodes DIL SMT PHOTODIODE | 24,000In Stock24,000 On Order Expected 24-Dec-26 | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 880 nm | 2 nA | 16 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BPW 34 FAS | ||||
9,000In Stock | |||||||||||||||||
3,000In Stock | |||||||||||||||||
Mfr: Q62702P0129 TTI: Q62702P0129 ams OSRAM Availability: 17,000In StockPhotodiodes RADIAL SIDELOOKER PHOTODIODE | 17,000In Stock | ||||||||||||||||
5,000In Stock | PIN Photodiodes | T-1 3/4 | Through Hole | 900 nm | 1 nA | 50 V | 5 ns | 5 ns | 75 deg | - 40 C | + 100 C | SFH 203 PFA | AEC-Q100 | Q62702P0947 | |||
Mfr: Q62702P1671 TTI: Q62702P1671 ams OSRAM Availability: 9,000In StockPhotodiodes RADIAL T1 3/4 PHOTODIODE | 9,000In Stock | PIN Photodiodes | T-1 3/4 | Through Hole | 900 nm | 1 nA | 20 V | 5 ns | 5 ns | 10 deg | - 40 C | + 100 C | |||||
Mfr: Q62702P0947 TTI: Q62702P0947 ams OSRAM Availability: 5,000In StockPhotodiodes RADIAL T1 3/4 PHOTODIODE | 5,000In Stock | ||||||||||||||||
Mfr: Q62702P1677 TTI: Q62702P1677 ams OSRAM Availability: 1,000In StockPhotodiodes RADIAL SIDELOOKER PHOTODIODE | 1,000In Stock | ||||||||||||||||
Mfr: Q65112A3981 TTI: Q65112A3981 ams OSRAM Availability: 3,000In StockPhotodiodes TOPLED D5140 PHOTODIODE SMD | 3,000In Stock | ||||||||||||||||
0In Stock | PIN Photodiodes | DIL-SMT-3 | SMD/SMT | 900 nm | 1 nA | 20 V | 5 ns | 5 ns | 60 deg | - 40 C | + 100 C | SFH 2400 FA | AEC-Q100 | Q65110A2638 | |||
0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 16 V | 100 ns | 95 ns | 60 deg | - 40 C | + 85 C | SFH 2401 | Q65112A6727 | |||||
0In Stock | PIN Photodiodes | DIL-SMT-3 | SMD/SMT | 900 nm | 1 nA | 20 V | 5 ns | 5 ns | 60 deg | - 40 C | + 100 C | SFH 2400 FAR | AEC-Q100 | Q65110A9563 |