TE Connectivity - Photodiodes
478 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PIN Photodiodes | SMD/SMT | 550 nm | 1.5 nA | 50 V | 1 us | - 20 C | + 60 C | 3001447-F | ||||||||
Not Available Online | PIN Photodiodes | CERsmd | SMD/SMT | 633 nm | 80 nA | 20 V | 4 us | - 20 C | + 80 C | PSD Series 7 | 500952 / 3001156 | ||||||
Not Available Online | Quad PIN Photodiodes | TO-52 | Through Hole | 900 nm | 100 pA | 50 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | 5000029 -F | ||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 905 nm | 500 pA | 0.35 ns | - 20 C | + 70 C | 50107601 / 501076 | ||||||||
Not Available Online | PIN Photodiodes | TO52S1F2 | Through Hole | 910 nm | 500 pA | 0.5 ns | - 40 C | + 100 C | 50126501 / 501265 | ||||||||
Mfr: QP50-6 TO (TO8S) TTI: QP50-6 TO (TO8S) TE Connectivity Availability: 0In StockPhotodiodes QP50-6 TO (TO8S) | 0In Stock | ||||||||||||||||
Not Available Online | PIN Photodiodes | TO52S1 | Through Hole | 1550 nm | 1 nA | 20 V | 15 ns | - 20 C | + 85 C | ||||||||
Not Available Online | PIN Photodiodes | TO5i | Through Hole | 1550 nm | 15 nA | 20 V | 180 ns | - 20 C | + 85 C | 501266 | |||||||
Not Available Online | Quad PIN Photodiodes | TO-12 | Through Hole | 1064 nm | 8 nA | 10 ns | - 40 C | + 85 C | 501526 | ||||||||
Not Available Online | PIN Photodiodes | TO52S1F2 | Through Hole | 910 nm | 800 pA | 0.55 ns | - 40 C | + 100 C | 3001380-F | ||||||||
Not Available Online | Photodiodes | TO8Si | Through Hole | 1064 nm | 50 nA | 6 ns | - 40 C | + 100 C | |||||||||
Not Available Online | Avalanche Photodiodes | TO-52-3 | Through Hole | 905 nm | 500 pA | 0.35 ns | 0 C | + 60 C | 501536 / 05-085-01 | ||||||||
Mfr: PS100-6b SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS13-6b TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: QA4000-9 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: SiPM-NUV-4S-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: MOD 501381 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: MOD 501595 (smaller) TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC2.6-i TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | Series 6 | ||||||||||||||||
Mfr: PS100-5 THD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online |