Kingbright - Photodiodes
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AM2520PD1BT03 TTI: AM2520PD1BT03 Kingbright Availability: 0In StockPhotodiodes 2.5x2mm SMD PHOTODIODE | 0In Stock | PIN Photodiodes | 1008 (2520 metric) | SMD/SMT | 940 nm | 10 nA | 170 V | 6 ns | 6 ns | 20 deg | - 40 C | + 85 C | KM2520PD1BT03 | ||||
Mfr: AM2520PD1BT09 TTI: Not Assigned Kingbright Availability: 0In StockPhotodiodes 2.5x2mm SMD PHOTODIODE | 0In Stock | PIN Photodiodes | 1008 (2520 metric) | SMD/SMT | 940 nm | 10 nA | 170 V | 6 ns | 6 ns | 20 deg | - 40 C | + 85 C | KM2520PD1BT09 | ||||
Mfr: APS5130PD7C-P22 TTI: Not Assigned Kingbright Availability: 0In StockPhotodiodes 3.2x1.6mm RGB COLOR SENSOR | 0In Stock | Triple Photodiodes | SMD-4 | SMD/SMT | 620 nm, 550 nm, 470 nm | 10 nA | 5 V | 120 deg | - 40 C | + 85 C | KPS-5130PD7C | ||||||
0In Stock | PIN Photodiodes | T-1 3/4 | Through Hole | 940 nm | 10 nA | 170 V | 6 ns | 6 ns | 50 deg | - 40 C | + 85 C | ||||||
0In Stock | Photodiodes | T-1 3/4 | Through Hole | 940 nm | 10 nA | 170 V | 6 ns | 6 ns | 20 deg | - 40 C | + 85 C | ||||||
0In Stock | PIN Photodiodes | T-1 3/4 | Through Hole | 940 nm | 10 nA | 170 V | 6 ns | 6 ns | 50 deg | - 40 C | + 85 C | ||||||
Mfr: WP7113PD1C TTI: Not Assigned Kingbright Availability: Not Available OnlinePhotodiodes 5mm PHOTODIODE | Not Available Online | Photodiodes | T-1 3/4 | Through Hole | 940 nm | 10 nA | 170 V | 6 ns | 6 ns | 20 deg | - 40 C | + 85 C | |||||
Mfr: APT2012PD1C TTI: Not Assigned Kingbright Availability: Not Available OnlinePhotodiodes 2x1.2mm PHOTODIODE | Not Available Online | Photodiodes | 0805 (2012 metric) | SMD/SMT | 940 nm | 10 nA | 170 V | 6 ns | 6 ns | 160 deg | - 40 C | + 85 C | KPT-2012PD1C |