SMD - Photo IC Sensors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Wavelength | Product | Number of Channels | Output Type | Operating Supply Voltage | Operating Supply Current | High Level Output Current | Rise Time | Fall Time | Propagation Delay Time | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Mounting Style | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPR-0720 TTI: RPR-0720 ROHM Semiconductor Availability: 4,000In StockPhoto IC Sensors Miniature Proximity Sensor: RPR-0720 is a digital optical proximity sensor (PS) module equipped with infrared VCSEL (IrVCSEL) and IC with I2C interface. This IC has a built-in infrared receiver and VCSEL driver. Proximity sensor (PS) detects the huma | 4,000In Stock | 1.8 V | 300 uA | - 30 C | + 85 C | SMD/SMT | Reel | ||||||||||||||
Mfr: VEML6040A3OG TTI: VEML6040A3OG Vishay Semiconductors Photo IC Sensors RGBW Clr Snsr w/I2C 16-Bit 2.5-3.6V | 0In Stock | 650 nm, 550 nm, 450 nm | Photo IC Sensors | 1 Channel | 2.5 V to 3.6 V | 200 uA | 1000 ns | 300 ns | - 40 C | + 85 C | OPLGA-4 | SMD/SMT | Reel | VEML6040A30G | |||||||
Mfr: VEML3328SL TTI: VEML3328SL Vishay Semiconductors Availability: 0In StockPhoto IC Sensors RGBCIR Color Sensor I2C bus OPLGA4 SV | 0In Stock | 590 nm, 610 nm, 560 nm, 470 nm, 825 nm | Photo IC Sensors | 1 Channel | 2.6 V to 3.6 V | 580 uA | 1000 ns | 300 ns | - 40 C | + 85 C | OPLGA-4 | SMD/SMT | Reel | ||||||||
Mfr: RPR-0521RS TTI: RPR-0521RS ROHM Semiconductor Availability: 0In StockPhoto IC Sensors ALS w/prx 1.8V logic w/ IrLED driver | 0In Stock | Photo IC Sensors | 3 V | - 25 C | + 85 C | SMD/SMT | Reel | ||||||||||||||
0In Stock | 590 nm, 610 nm, 560 nm, 470 nm, 825 nm | Photo IC Sensors | 1 Channel | 2.6 V to 3.6 V | 580 uA | 1000 ns | 300 ns | - 40 C | + 85 C | OPLGA-4 | SMD/SMT | Reel |