Photo IC Sensors
110 ResultsPart | Availability | Purchasing | RoHS/Lead | Wavelength | Product | Number of Channels | Output Type | Operating Supply Voltage | Operating Supply Current | High Level Output Current | Rise Time | Fall Time | Propagation Delay Time | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Mounting Style | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SD5620-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 12deg, T0-46DomeLens 10 kOhm Pull-up | Not Available Online | Photo IC Sensors | 10 KOhms Pull-up, Buffer | 4.5 V to 16 V | 12 mA to 15 mA | 18 mA | 60 ns | 15 ns | - 40 C | + 100 C | TO-46 | Through Hole | |||||||||
Mfr: SDP8304-301 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 4uA SIDE LOOKING IR COMPONENT 50 deg | Not Available Online | Photo IC Sensors | 1 Channel | Open Collector, Buffer | 4.5 V to 12 V | 16 mA | 100 uA | 7 ns | 7 ns | 5 us | - 40 C | + 85 C | Side Looker | Through Hole | SDP8304/8314 | ||||||
Not Available Online | 935 nm | Photo IC Sensors | 1 Channel | Internal 10K - High | 4.5 V to 16 V | 2.7 mA | 100 nA | 1.5 us | 20 ns | 3 us | - 40 C | + 85 C | Side Looker | Through Hole | Bulk | ||||||
Mfr: SFH 5440-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlinePhoto IC Sensors SCHMITT-TRIGGER SMT SMART DIL | Not Available Online | 950 nm | Photo IC Sensors | 1 Channel | Internal 10K - Low | 5 V | 3.3 mA | 100 ns | 100 ns | 5 us | - 40 C | + 85 C | Smart DIL | SMD/SMT | Q65110A1212 | ||||||
Mfr: SDP8601-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 50 deg, Side-Looking 10 kOhm Pull-up | Not Available Online | Photo IC Sensors | 4.5 V to 12 V | 60 ns | 15 ns | - 40 C | + 85 C | Side Looker | |||||||||||||
Not Available Online | Photo IC Sensors | 1 Channel | 10 KOhms Pull-up, Inverter | 4.5 V to 12 V | 12 mA | 60 ns | 15 ns | 5 us | - 40 C | + 85 C | Through Hole | ||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: SDP8614-301 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors INFRARED SENSORS SPEED AND POSITION | Not Available Online | Photo IC Sensors | 10 KOhms Pull-up, Inverter | 4.5 V to 12 V | 15 mA | 100 uA | 70 ns | 70 ns | 5 us | - 40 C | + 85 C | Side Looker | SDP8614 | ||||||||
Mfr: HOA6299-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 2.4 kOhm Pull-up Chassis Mt, Black | Not Available Online | 880 nm | Photo IC Sensors | 1 Channel | 10 KOhms Pull-up, Inverter | 4.5 V to 12 V | 10 mA | 5 us | 5 us | 0 C | + 50 C | ||||||||||
Mfr: SD5630-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 10kOhm PULL UP TO-46 IR COMPONENT 12 deg | Not Available Online | 935 nm | Photo IC Sensors | 1 Channel | 10 KOhms Pull-up, Inverter | 4.5 V to 16 V | 12 mA to 15 mA | 60 ns | 15 ns | 5 us | - 40 C | + 100 C | TO-46 | Through Hole | |||||||
Not Available Online | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 16 V | 2.7 mA | 100 nA | 50 ns | 20 ns | 3 us | - 40 C | + 85 C | Side Looker | Through Hole | Bulk | ||||||
Mfr: SDP8612-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors Infrared Sensors | Not Available Online | Photo IC Sensors | |||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: OPL535-OCB TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlinePhoto IC Sensors Photologic Sensor | Not Available Online | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 16 V | 2.7 mA | 100 nA | 50 ns | 20 ns | 3 us | - 40 C | + 85 C | Side Looker | Through Hole | Bulk | |||||
Not Available Online | 4 V to 18 V | 100 ns | 100 ns | - 40 C | + 85 C | TO-18 | Q62702P5116 | ||||||||||||||
Mfr: SDP8314-301 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors Optoschmitt Detector Sd-looking Plstc Pkg | Not Available Online | Photo IC Sensors | 1 Channel | Open Collector, Inverter | 4.5 V to 12 V | 16 mA | 100 uA | 7 ns | 7 ns | 5 us | - 40 C | + 85 C | Side Looker | Through Hole | SDP8304/8314 | ||||||
Mfr: SDP8601-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 50 deg, Side-Looking 10 kOhm Pull-up | Not Available Online | Photo IC Sensors | 10 KOhms Pull-up, Buffer | 4.5 V to 12 V | 12 mA | 60 ns | 15 ns | 5 us | - 40 C | + 85 C | Side Looker | Through Hole | SDP8601 | Bulk | |||||||
Mfr: SDP8601-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 50 deg, Side-Looking 10 kOhm Pull-up | Not Available Online | Photo IC Sensors | 4.5 V to 12 V | 60 ns | 15 ns | - 40 C | + 85 C | Side Looker | |||||||||||||
Mfr: SDP8602-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 50 deg, Side-Looking 10 kOhm Pull-up | Not Available Online | Photo IC Sensors | 4.5 V to 12 V | 60 ns | 15 ns | - 40 C | + 85 C | Side Looker | |||||||||||||
Mfr: SDP8610-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors INFRARED SENSORS | Not Available Online | Photo IC Sensors | 1 Channel | 10 KOhms Pull-up, Inverter | 4.5 V to 12 V | 12 mA | 60 ns | 15 ns | 5 us | - 40 C | + 85 C | Side Looker | Through Hole | ||||||||
Not Available Online | 935 nm | Photo IC Sensors | 1 Channel | Internal 10K - Low | 4.5 V to 16 V | 2.7 mA | 100 nA | 1.5 us | 20 ns | 3 us | - 40 C | + 85 C | Side Looker | Through Hole | Bulk | ||||||
Mfr: OPL531-OCB TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlinePhoto IC Sensors Photologic Sensor | Not Available Online | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 16 V | 2.7 mA | 100 nA | 50 ns | 20 ns | 3 us | - 40 C | + 85 C | Side Looker | Through Hole | Bulk | |||||
Mfr: OPL535-OCA TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlinePhoto IC Sensors Photologic Sensor | Not Available Online | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 16 V | 2.7 mA | 100 nA | 50 ns | 20 ns | 3 us | - 40 C | + 85 C | Side Looker | Through Hole | Bulk | |||||
Not Available Online | 935 nm | Photo IC Sensors | 1 Channel | Internal 10K - Low | 4.5 V to 16 V | 2.7 mA | 100 nA | 1.5 us | 20 ns | 3 us | - 40 C | + 85 C | Side Looker | Through Hole | Bulk | ||||||
Mfr: OPL536-OCA TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlinePhoto IC Sensors Photologic Sensor | Not Available Online | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 16 V | 2.7 mA | 100 nA | 50 ns | 20 ns | 3 us | - 40 C | + 85 C | Side Looker | Through Hole | Bulk |