ams OSRAM - Photo IC Sensors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Wavelength | Product | Number of Channels | Output Type | Operating Supply Voltage | Operating Supply Current | High Level Output Current | Rise Time | Fall Time | Propagation Delay Time | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Mounting Style | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFH 5140 F TTI: Not Assigned ams OSRAM Availability: Not Available OnlinePhoto IC Sensors PHOTO IC SCHMITT- TRIGGER SIDELOOKER | Not Available Online | 950 nm | Photo IC Sensors | 1 Channel | 10 KOhms Pull-up, Buffer | 4 V to 18 V | 100 ns | 100 ns | 15 us | - 40 C | + 85 C | Miniature Side Looker | Through Hole | Bulk | Q62702P5112 | ||||||
Mfr: SFH 5440-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlinePhoto IC Sensors SCHMITT-TRIGGER SMT SMART DIL | Not Available Online | 950 nm | Photo IC Sensors | 1 Channel | Internal 10K - Low | 5 V | 3.3 mA | 100 ns | 100 ns | 5 us | - 40 C | + 85 C | Smart DIL | SMD/SMT | Q65110A1212 | ||||||
Not Available Online | 4 V to 18 V | 100 ns | 100 ns | - 40 C | + 85 C | TO-18 | Q62702P5116 |