ROHM Semiconductor - Photo IC Sensors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Wavelength | Product | Number of Channels | Output Type | Operating Supply Voltage | Operating Supply Current | High Level Output Current | Rise Time | Fall Time | Propagation Delay Time | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Mounting Style | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPR-0720 TTI: RPR-0720 ROHM Semiconductor Availability: 4,000In StockPhoto IC Sensors Miniature Proximity Sensor: RPR-0720 is a digital optical proximity sensor (PS) module equipped with infrared VCSEL (IrVCSEL) and IC with I2C interface. This IC has a built-in infrared receiver and VCSEL driver. Proximity sensor (PS) detects the huma | 4,000In Stock | 1.8 V | 300 uA | - 30 C | + 85 C | SMD/SMT | Reel | ||||||||||||||
Mfr: RPR-0521RS TTI: RPR-0521RS ROHM Semiconductor Availability: 0In StockPhoto IC Sensors ALS w/prx 1.8V logic w/ IrLED driver | 0In Stock | Photo IC Sensors | 3 V | - 25 C | + 85 C | SMD/SMT | Reel | ||||||||||||||
Mfr: BU27006MUC-ZTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePhoto IC Sensors | Not Available Online | Photo IC Sensors | 1 Channel | 1.8 V | 220 uA | - 40 C | + 85 C | WQFN-12 | SMD/SMT | Reel | BU27006MUC-Z |