Honeywell - IR LEDs
102 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE1470-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 24deg, 1.8V, Coaxial 0.7 us Rise and Fall | Not Available Online | Through Hole | 880 nm | 50 mA | 1.8 V | 75 mW | - 55 C | + 125 C | Metal Can | ||||||
Mfr: SE1470-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 1.8V 50mA 880nm Infrared Emittn Diod | Not Available Online | Through Hole | 880 nm | 24 deg | 50 mA | 1.8 V | 75 mW | - 55 C | + 125 C | Metal Can | |||||
Mfr: SE2470-105 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters INFRARED SENSORS | Not Available Online | 50 mA | |||||||||||||
Not Available Online | 20 mA | ||||||||||||||
Mfr: FSEP8736-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Sensors | Not Available Online | 20 mA | |||||||||||||
Mfr: SE1450-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Infrared Emitting Diode | Not Available Online | Through Hole | 935 nm | 24 deg | 50 mA | 1.6 V | 75 mW | - 55 C | + 125 C | Metal Can | |||||
Mfr: SE1470-004 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Infrared Emitting Diode | Not Available Online | Through Hole | 880 nm | 24 deg | 50 mA | 1.8 V | 75 mW | - 55 C | + 125 C | Metal Can | |||||
Mfr: SE3470-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 90deg,T0-46 Flat W 0.7 us Rise and Fall | Not Available Online | Through Hole | 880 nm | 90 deg | 100 mA | 1.9 V | 150 mW | - 55 C | + 125 C | TO-46 | |||||
Mfr: SE3470-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode TO-46 Metal Can Pkg | Not Available Online | Through Hole | 880 nm | 10.5 mW | 90 deg | 100 mA | 1.9 V | 150 mW | - 55 C | + 125 C | TO-46 | ||||
Mfr: SEP8705-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters IR EMITTER 3MM 880NM | Not Available Online | Through Hole | 880 nm | 15 deg | 20 mA | 1.7 V | 70 mW | - 40 C | + 85 C | T-1 (3 mm) | |||||
Mfr: SEP8706-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Emitting Diode | Not Available Online | 880 nm | 50 deg | 20 mA | 1.7 V | 100 mW | - 40 C | + 85 C | Side Looker | ||||||
Mfr: SEP8706-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode Side-emitting Pls Pk | Not Available Online | Through Hole | 880 nm | 50 deg | 20 mA | 1.7 V | 100 mW | - 40 C | + 85 C | Side Looker | |||||
Mfr: SME2470-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 24deg, Surface Mount 700ns/800ns R & F | Not Available Online | SMD/SMT | 880 nm | 24 deg | 50 mA | 1.5 V | 150 mW | - 55 C | + 125 C | CSMD | Bulk | ||||
Mfr: X201897-HOA1 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | ||||||||||||||
Mfr: X201899-HOA1 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | ||||||||||||||
Not Available Online | 20 mA | ||||||||||||||
Mfr: SE2470-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode Mini Hermetically | Not Available Online | SMD/SMT | 880 nm | 50 mA | 125 mW | - 55 C | + 125 C | Metal Pill | |||||||
Mfr: SEP8706-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode Side-emitting Pls Pk | Not Available Online | Through Hole | 880 nm | 50 deg | 20 mA | 1.7 V | 100 mW | - 40 C | + 85 C | Side Looker | |||||
Mfr: SEP8736-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 0.02 to 2.6 mW/cm2 IR COMPONENT 50 deg | Not Available Online | 880 nm | 10 deg | 20 mA | 1.7 V | 100 mW | - 40 C | + 85 C | Side Looker | ||||||
Mfr: SME2470-021 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 24deg, Surface Mount 700ns/800ns R & F | Not Available Online | SMD/SMT | 880 nm | 24 deg | 50 mA | 1.5 V | 150 mW | - 55 C | + 125 C | CSMD | Reel | ||||
Mfr: SE3450-013 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Sensors | Not Available Online | Through Hole | 935 nm | 90 deg | 100 mA | 1.7 V | 150 mW | - 55 C | + 125 C | TO-46 | |||||
Mfr: X202815-HOA TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | ||||||||||||||
Mfr: SEP8506-140 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Sensors | Not Available Online | 20 mA | |||||||||||||
Mfr: SE1470-001L TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters INFRARED SENSORS | Not Available Online | Through Hole | 880 nm | 24 deg | 50 mA | 1.8 V | 75 mW | - 55 C | + 125 C | Metal Can | |||||
Mfr: SE2460-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 18deg, 50mA,Min Pill 0.7 us Rise and Fall | Not Available Online | SMD/SMT | 935 nm | 50 mA | 1.6 V | 125 mW | - 55 C | + 125 C | Metal Pill |