XD16 - White LEDs
211 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 130 lm | 80 | 135 deg | 350 mA | 2.73 V | 1 W | 1.6 mm | 1.6 mm | 0.78 mm | + 85 C | Tinted | 1.6 mm x 1.6 mm | Square | Diffused | XD16 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 148 lm | 80 | 135 deg | 350 mA | 2.73 V | 1 W | 1.6 mm | 1.6 mm | 0.78 mm | + 85 C | Tinted | 1.6 mm x 1.6 mm | Square | Diffused | XD16 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3500 K | 139 lm | 80 | 135 deg | 350 mA | 2.73 V | 1 W | 1.6 mm | 1.6 mm | 0.78 mm | + 85 C | Tinted | 1.6 mm x 1.6 mm | Square | Diffused | XD16 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 139 lm | 70 | 135 deg | 350 mA | 2.73 V | 1 W | 1.6 mm | 1.6 mm | 0.78 mm | + 85 C | Tinted | 1.6 mm x 1.6 mm | Square | Diffused | XD16 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 107 lm | 90 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 139 lm | 80 | 135 deg | 350 mA | 2.73 V | 1 W | 1.6 mm | 1.6 mm | 0.78 mm | + 85 C | Tinted | 1.6 mm x 1.6 mm | Square | Diffused | XD16 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K MIN-CRI XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 148 lm | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | |||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 114 lm | 90 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 139 lm | 80 | 135 deg | 350 mA | 2.73 V | 1 W | 1.6 mm | 1.6 mm | 0.78 mm | + 85 C | Tinted | 1.6 mm x 1.6 mm | Square | Diffused | XD16 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 156 lm | 70 | 135 deg | 350 mA | 2.73 V | 1 W | 1.6 mm | 1.6 mm | 0.78 mm | + 85 C | Tinted | 1.6 mm x 1.6 mm | Square | Diffused | XD16 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K MIN-CRI XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 156 lm | 135 deg | 350 mA | 2.73 V | 1 W | 1.6 mm | 1.6 mm | 0.78 mm | + 85 C | Tinted | 1.6 mm x 1.6 mm | Square | Diffused | XD16 | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 156 lm | 70 | 135 deg | 350 mA | 2.73 V | 1 W | 1.6 mm | 1.6 mm | 0.78 mm | + 85 C | Tinted | 1.6 mm x 1.6 mm | Square | Diffused | XD16 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 107 lm | 90 | 135 deg | 350 mA | 2.73 V | 1 W | 1.6 mm | 1.6 mm | 0.78 mm | + 85 C | Tinted | 1.6 mm x 1.6 mm | Square | Diffused | XD16 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K MIN-CRI XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 156 lm | 135 deg | 350 mA | 2.73 V | 1 W | 1.6 mm | 1.6 mm | 0.78 mm | + 85 C | Tinted | 1.6 mm x 1.6 mm | Square | Diffused | XD16 | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 139 lm | 70 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6000 K 70-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 139 lm | 70 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 139 lm | 70 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 3000 K 70-CRI, XLamp XD16AW | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 139 lm | 70 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3200 K MIN-CRI XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3200 K | 130 lm | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | |||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K MIN-CRI XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 139 lm | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | |||||||||||
Cree LED Availability: 0In StockWhite LEDs White 7000 K 70-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 7000 K | 148 lm | 70 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K MIN-CRI XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 148 lm | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | |||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 122 lm | 80 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 122 lm | 80 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4200 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4200 K | 130 lm | 80 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel |