SML-E1/ENx - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMLEN3WBC8W1 TTI: SMLEN3WBC8W1 ROHM Semiconductor Availability: 45,000In Stock55,000 On Order Expected 25-Feb-27 White LEDs White 10mA; 120mcd 0603; 10mA; 33mW Pd | 45,000In Stock55,000 On Order Expected 25-Feb-27 | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 120 mcd | 5 mA | 2.9 V | 33 mW | 1.6 mm | 0.8 mm | 0.36 mm | - 40 C | + 85 C | Milky White | 1.2 mm x 0.8 mm | Rectangular | Clear | SML-E1/ENx | Reel | SMLEN3WBC8W |