N Class - White LEDs
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs 2835 MP WHITE 4000K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 4000 K | 31.1 lm | 80 | 120 deg | 55 mA | 2.7 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangle | N Class | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs 2835 MP WHITE 3000K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 3000 K | 31.1 lm | 80 | 120 deg | 55 mA | 2.7 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangle | N Class | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs 2835 MP WHITE 4000K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 4000 K | 31.1 lm | 80 | 120 deg | 55 mA | 2.7 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangle | N Class | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs 2835 MP WHITE 5700K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 5700 K | 31.1 lm | 80 | 120 deg | 55 mA | 2.7 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangle | N Class | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs 2835 MP WHITE 5700K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 5700 K | 31.1 lm | 80 | 120 deg | 55 mA | 2.7 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangle | N Class | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs 2835 MP WHITE 5000K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 5000 K | 31.1 lm | 80 | 120 deg | 55 mA | 2.7 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangle | N Class | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs 2835 MP WHITE 6500K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 6500 K | 31.1 lm | 80 | 120 deg | 55 mA | 2.7 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangle | N Class | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs 2835 MP WHITE 5000K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 5000 K | 31.1 lm | 80 | 120 deg | 55 mA | 2.7 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangle | N Class | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs 2835 MP WHITE 3000K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 3000 K | 31.1 lm | 80 | 120 deg | 55 mA | 2.7 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangle | N Class | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs 2835 MP WHITE 3500K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 3500 K | 31.1 lm | 80 | 120 deg | 55 mA | 2.7 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangle | N Class | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs 2835 MP WHITE 3500K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 3500 K | 31.1 lm | 80 | 120 deg | 55 mA | 2.7 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangle | N Class | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs 2835 MP WHITE 6500K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 6500 K | 31.1 lm | 80 | 120 deg | 55 mA | 2.7 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangle | N Class | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs 2835 MP WHITE 2700K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 2700 K | 31.1 lm | 80 | 120 deg | 55 mA | 2.7 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangle | N Class | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs 2835 MP WHITE 2700K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 2700 K | 31.1 lm | 80 | 120 deg | 55 mA | 2.7 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangle | N Class | Reel |