LZ1-10CW02 - White LEDs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | MCPCB - Starboard | Cool White | 5500 K | 315 lm | 75 | 95 deg | 1 A | 3.6 V | 3.6 W | 19.9 mm | 19.9 mm | 4.1 mm | - 40 C | + 150 C | Colorless | 3.2 mm | Dome | Water Clear | LZ1-10CW02 | Tray | Q65113A2975 | |||||
0In Stock | White LEDs | SMD/SMT | MCPCB - Starboard | Cool White | 5500 K | 315 lm | 75 | 95 deg | 1 A | 3.6 V | 3.6 W | 19.9 mm | 19.9 mm | 4.1 mm | - 40 C | + 150 C | Colorless | 3.2 mm | Dome | Water Clear | LZ1-10CW02 | Tray |