LW Y1SG - White LEDs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65111A8460 TTI: Q65111A8460 ams OSRAM Availability: 68,000In StockWhite LEDs WHITE SMD LED MCR SIDELED 2808 | 68,000In Stock | White LEDs | SMD/SMT | SMD-2 | White | 8200 K | 2.2 cd | 6.39 lm | 120 deg | 20 mA | 3.3 V | 66 mW | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Tinted | 1.9 mm x 0.7 mm | Rectangular | Diffused | LW Y1SG | Reel | |||||
Mfr: Q65111A8460 TTI: LW Y1SG-BFOO-GKJM-1 ams OSRAM Availability: 68,000In StockWhite LEDs White Diffused | 68,000In Stock | White LEDs | SMD/SMT | SMD-2 | White | 8200 K | 2.2 cd | 6.39 lm | 120 deg | 20 mA | 3.3 V | 66 mW | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Tinted | 1.9 mm x 0.7 mm | Rectangular | Diffused | LW Y1SG | Reel | Q65111A8460 LW Y1SG-BFOO-GKJM-1-20-R18 LW Y1SG-BFOO-GKJM-1 Q65111A8460 | ||||
Mfr: Q65111A8461 TTI: Q65111A8461 ams OSRAM Availability: 0In StockWhite LEDs WHITE SMD LED MCR SIDELED 2808 | 0In Stock | White LEDs | SMD/SMT | White | 8200 K | 2.2 cd | 6.39 lm | 120 deg | 20 mA | 3.3 V | 66 mW | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Colorless | 1.9 mm x 0.7 mm | Rectangular | Diffused | LW Y1SG | Reel | ||||||
0In Stock | White LEDs | SMD/SMT | White | 8200 K | 2.2 cd | 6.39 lm | 120 deg | 20 mA | 3.3 V | 66 mW | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Colorless | 1.9 mm x 0.7 mm | Rectangular | Diffused | LW Y1SG | Reel | Q65111A8461 LW Y1SG-BFOO-EKFM-1-20-R18-Z LW Y1SG-BFOO-EKFM-1 Q65111A8461 | ||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White Diffused | 0In Stock | White LEDs | SMD/SMT | White | LW Y1SG | Reel | Q65111A8460 | |||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White Diffused | 0In Stock | White LEDs | SMD/SMT | White | LW Y1SG | Reel | Q65111A8461 |