C503C-WAS - White LEDs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C503C-WAS-CBBDB232 TTI: C503C-WAS-CBBDB232 Cree LED Availability: 0In StockWhite LEDs White Round LED | 0In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | Cool White | 9000 K | 35000 mcd | 15 deg | 20 mA | 3.2 V | 120 mW | 5.8 mm | 5.8 mm | 8.8 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C503C-WAS | Ammo Pack | |||||
Mfr: C503C-WAS-CBBDB151 TTI: C503C-WAS-CBBDB151 Cree LED Availability: 0In StockWhite LEDs White Round LED | 0In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | Cool White | 9000 K | 35000 mcd | 15 deg | 20 mA | 3.2 V | 120 mW | 5.8 mm | 5.8 mm | 8.8 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C503C-WAS | Bulk | |||||
Mfr: C503C-WAS-CCADB231 TTI: C503C-WAS-CCADB231 Cree LED Availability: 0In StockWhite LEDs White Round LED | 0In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | Cool White | 9000 K | 35000 mcd | 15 deg | 20 mA | 3.2 V | 120 mW | 5.8 mm | 5.8 mm | 8.8 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C503C-WAS | Bulk | |||||
Mfr: C503C-WAS-CCADB232 TTI: C503C-WAS-CCADB232 Cree LED Availability: 0In StockWhite LEDs White Round LED | 0In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | Cool White | 9000 K | 35000 mcd | 15 deg | 20 mA | 3.2 V | 120 mW | 5.8 mm | 5.8 mm | 8.8 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C503C-WAS | Ammo Pack | |||||
Mfr: C503C-WAS-CBBDB152 TTI: C503C-WAS-CBBDB152 Cree LED Availability: 0In StockWhite LEDs White Round LED | 0In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | Cool White | 9000 K | 35000 mcd | 15 deg | 20 mA | 3.2 V | 120 mW | 5.8 mm | 5.8 mm | 8.8 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C503C-WAS | Ammo Pack | |||||
Mfr: C503C-WAS-CBBDB231 TTI: C503C-WAS-CBBDB231 Cree LED Availability: 0In StockWhite LEDs White Round LED | 0In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | Cool White | 9000 K | 35000 mcd | 15 deg | 20 mA | 3.2 V | 120 mW | 5.8 mm | 5.8 mm | 8.8 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C503C-WAS | Bulk |