SMD - XP-G3 - White LEDs
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPGDWT-XW-0000-00XPP TTI: XPGDWT-XW-0000-00XPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||||
Mfr: XPGDWT-NW-0000-00XPP TTI: XPGDWT-NW-0000-00XPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||||
Mfr: XPGDWT-BF-0000-00KE5 TTI: XPGDWT-BF-0000-00KE5 Cree LED Availability: 0In StockWhite LEDs WHITE 4000K 70-CRI | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||
Mfr: XPGDWT-XF-0000-00XPP TTI: XPGDWT-XF-0000-00XPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||||
Mfr: XPGDWT-BF-0000-00ME5 TTI: XPGDWT-BF-0000-00ME5 Cree LED Availability: 0In StockWhite LEDs WHITE 4000K 70-CRI | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||
Mfr: XPGDWT-NF-0000-00XPP TTI: XPGDWT-NF-0000-00XPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||||
Mfr: XPGDWT-BW-0000-00LE5 TTI: XPGDWT-BW-0000-00LE5 Cree LED Availability: 0In StockWhite LEDs WHITE 4000K 70-CRI | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||
Mfr: XPGDWT-XF-0000-00VPP TTI: XPGDWT-XF-0000-00VPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||||
Mfr: XPGDWT-XW-0000-00VPP TTI: XPGDWT-XW-0000-00VPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||||
Mfr: XPGDWT-NF-0000-00VPP TTI: XPGDWT-NF-0000-00VPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||||
Mfr: XPGDWT-NW-0000-00VPP TTI: XPGDWT-NW-0000-00VPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||||
Mfr: XPGDWT-QW-0000-00VPP TTI: XPGDWT-QW-0000-00VPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||||
Mfr: XPGDWT-BW-0000-00ME5 TTI: XPGDWT-BW-0000-00ME5 Cree LED Availability: 0In StockWhite LEDs WHITE 4000K 70-CRI | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||
Mfr: XPGDWT-BF-0000-00LE5 TTI: XPGDWT-BF-0000-00LE5 Cree LED Availability: 0In StockWhite LEDs WHITE 4000K 70-CRI | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||
Mfr: XPGDWT-BW-0000-00KE5 TTI: XPGDWT-BW-0000-00KE5 Cree LED Availability: 0In StockWhite LEDs WHITE 4000K 70-CRI | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||
Mfr: XPGDWT-QF-0000-00VPP TTI: XPGDWT-QF-0000-00VPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||||
Mfr: XPGDWT-QW-0000-00XPP TTI: XPGDWT-QW-0000-00XPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||||
Mfr: XPGDWT-QF-0000-00XPP TTI: XPGDWT-QF-0000-00XPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 3500 K | 180 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | |||||||
0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 3500 K | 180 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | |||||||
0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4500 K | 188 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | |||||||
0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3000 K | 180 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | |||||||
0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3000 K | 180 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | |||||||
0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 3200 K | 180 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | |||||||
0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4500 K | 188 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 |