SMD - Mini TOPLED - White LEDs
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000In Stock | White LEDs | SMD/SMT | 0907 (2319 metric) | White | 1.5 cd | 5 lm | 120 deg | 20 mA | 3.05 V | 2.3 mm | 1.9 mm | 1.4 mm | - 40 C | + 110 C | Tinted | 1.7 mm x 1.55 mm | Rectangular | Diffused | Mini TOPLED | Reel | Q65111A4087 LW MVSG-AZBZ-JKPL-Z486-20-R18-Z LW MVSG-AZBZ-JKPL-Z486 | |||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White Mini TOPLED | 0In Stock | White LEDs | SMD/SMT | TOPLED | White | Mini TOPLED | Reel | AEC-Q102 | Q65112A1326 | |||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White Mini TOPLED | 0In Stock | White LEDs | SMD/SMT | TOPLED | Warm White | 3500 K | Mini TOPLED | Reel | AEC-Q101 | Q65112A1297 | ||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White | 0In Stock | White LEDs | SMD/SMT | 0907 (2319 metric) | White | 1.5 cd | 120 deg | 20 mA | 3.05 V | 2.3 mm | 1.9 mm | 1.4 mm | - 40 C | + 110 C | Tinted | Diffused | Mini TOPLED | Reel | AEC-Q102 | Q65111A4087 | ||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White MINITOPLED | 0In Stock | White LEDs | SMD/SMT | 0907 (2319 metric) | Warm White | 2700 K | 1.5 cd | 120 deg | 20 mA | 3.05 V | 2.3 mm | 1.9 mm | 1.4 mm | - 40 C | + 110 C | Tinted | Diffused | Mini TOPLED | Reel | AEC-Q101 | Q65111A5621 | |||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White MINITOPLED | 0In Stock | White LEDs | SMD/SMT | 0907 (2319 metric) | Warm White | 3000 K | 1.5 cd | 120 deg | 20 mA | 3.05 V | 2.3 mm | 1.9 mm | 1.4 mm | - 40 C | + 110 C | Tinted | Diffused | Mini TOPLED | Reel | AEC-Q101 | Q65111A4583 | |||||||
0In Stock | White LEDs | SMD/SMT | 0907 (2319 metric) | White | 1.5 cd | 5 lm | 120 deg | 20 mA | 3.05 V | 2.3 mm | 1.9 mm | 1.4 mm | - 40 C | + 110 C | Tinted | 1.7 mm x 1.55 mm | Rectangular | Diffused | Mini TOPLED | Reel | AEC-Q100 | Q65111A4087 | ||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White MINITOPLED | 0In Stock | White LEDs | SMD/SMT | 0907 (2319 metric) | Neutral White | 4500 K | 1.8 cd | 120 deg | 20 mA | 3.05 V | 2.3 mm | 1.9 mm | 1.4 mm | - 40 C | + 110 C | Tinted | Diffused | Mini TOPLED | Reel | AEC-Q101 | Q65111A5623 | |||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White MINITOPLED | 0In Stock | White LEDs | SMD/SMT | 0907 (2319 metric) | Cool White | 5700 K | 1.8 cd | 120 deg | 20 mA | 3.05 V | 2.3 mm | 1.9 mm | 1.4 mm | - 40 C | + 110 C | Tinted | Diffused | Mini TOPLED | Reel | AEC-Q101 | Q65111A5624 | |||||||
Mfr: Q65112A1297 TTI: LCW MVSG.ECAZBZ4O9Q1 ams OSRAM Availability: 0In StockWhite LEDs C WHT SMD LED MINI TOPLED | 0In Stock | White LEDs | SMD/SMT | 0907 (2319 metric) | Warm White | 3500 K | 1.5 cd | 120 deg | 20 mA | 3.05 V | 2.3 mm | 1.9 mm | 1.4 mm | - 40 C | + 110 C | Tinted | Diffused | Mini TOPLED | Reel | Q65112A1297 LCW MVSG.EC-AZBZ-4O9Q-1-20-R18-Z LCW MVSG.EC-AZBZ-4O9Q-1 | ||||||||
Mfr: Q65111A5596 TTI: LW M673-P2Q2-HKJL-Z ams OSRAM Availability: Not Available OnlineWhite LEDs WHITE SMD LED MINI TOPLED | Not Available Online | White LEDs | SMD/SMT | TOPLED | White | Mini TOPLED | Reel |