SMD - LW E6SG - White LEDs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65113A3841 TTI: LW E6SG-ABCA-JKPL-46 ams OSRAM Availability: 0In StockWhite LEDs WHITE SMD LED POWER TOPLED | 0In Stock | SMD/SMT | White | 2.47 cd | 7.8 lm | 120 deg | 30 mA | 3.1 V | 93 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 110 C | LW E6SG | Reel | Q65113A3841 LW E6SG-ABCA-JKPL-46-30-R18 LW E6SG-ABCA-JKPL-46 Q65113A3841 | |||||||||||
Mfr: Q65113A3841 TTI: Q65113A3841 ams OSRAM Availability: 0In StockWhite LEDs WHITE SMD LED POWER TOPLED | 0In Stock | SMD/SMT | White | 2.47 cd | 7.8 lm | 120 deg | 30 mA | 3.1 V | 93 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 110 C | LW E6SG | Reel |