SMD - AA2214 - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AA2214QWS/D-AMT TTI: AA2214QWS/D-AMT Kingbright Availability: Not Available OnlineWhite LEDs 2.2X1.4MM WHT SMD LED | Not Available Online | White LEDs | SMD/SMT | 0805 (2112 metric) | White | 120 deg | 20 mA | 2.2 mm | 1.4 mm | 1.3 mm | - 40 C | + 85 C | Colorless | 1.65 mm x 1.15 mm | Oval | Water Clear | AA2214 | Reel | KA-2214QWS-D-AT |