SMD - 599 - White LEDs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 200 mcd | 130 deg | 20 mA | 3.6 V | 72 mW | 1.6 mm | 0.8 mm | 0.4 mm | - 40 C | + 85 C | Yellow Diffused | Square | 599 | Reel | |||||||||
Mfr: 5992000137F TTI: 5992000137F Dialight Availability: 4,000In StockWhite LEDs SM0603 LED WHITE 7"REEL | 4,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 200 mcd | 130 deg | 20 mA | 3.6 V | 72 mW | 1.6 mm | 0.8 mm | 0.4 mm | - 40 C | + 85 C | Yellow Diffused | Square | 599 | Reel | ||||||||
Mfr: 599-2H00-147F TTI: Not Assigned Dialight Availability: 0In StockWhite LEDs SMD Side PLCC 2.80x1.20x0.80mm White 7" Reel | 0In Stock | White LEDs | SMD/SMT | 2.8 mm x 1.2 mm x 0.8 mm | 1700 mcd | 120 deg | 20 mA | 2.95 V | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | White | Diffused | 599 | Reel | ||||||||||
0In Stock | White LEDs | SMD/SMT | 0805 (2012 metric) | 430 cd | 130 deg | 20 mA | 3.3 V | 2 mm | 1.3 mm | 0.8 mm | - 40 C | + 85 C | Diffused, Tinted | 599 | Reel | ||||||||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | 300 cd | 130 deg | 5 mA | 3 V | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 85 C | Diffused | 599 | Reel |