CMU1003 - White LEDs
208 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White CoB LEDs | 3000 K | 522 lm | 90 | Yellow | CMU1003 | Tray | ||||||||||||||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5700 K | 568 lm | 73 | 115 deg | 90 mA | 34.4 V | 3 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | CMU1003 | Tray | |||||||||
0In Stock | White CoB LEDs | 2700 K | 476 lm | 95 | Yellow | CMU1003 | Tray | ||||||||||||||||||||
0In Stock | White CoB LEDs | 2700 K | 504 lm | 90 | Yellow | CMU1003 | Tray | ||||||||||||||||||||
0In Stock | White CoB LEDs | 3000 K | 95 | Yellow | CMU1003 | Tray | |||||||||||||||||||||
0In Stock | White CoB LEDs | 3000 K | 522 lm | 90 | Yellow | CMU1003 | Tray | ||||||||||||||||||||
Not Available Online | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 2200 K | 419 lm | 82 | 115 deg | 90 mA | 34.4 V | 3 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | CMU1003 | Tray | |||||||||
Not Available Online | White CoB LEDs | 3 W | Yellow | CMU1003 | Tray |