SMD - White LEDs
37,761 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 60In StockWhite LEDs XLamp CMB LED White Pro9 White 30H | 60In Stock | White LEDs | SMD/SMT | White | 3000 K | 7247 lm | 95 | 115 deg | 3.6 A | 34 V | 23.85 mm | 23.85 mm | 1.75 mm | + 105 C | 19 mm | Round | Tray | ||||||||||
Cree LED Availability: 160In StockWhite LEDs XLamp CHA LED White Pro9 White 27H | 160In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 90 | 114 deg | 600 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 500In StockWhite LEDs White 2700 K 80-CRI, XLamp XHP35B | 500In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2700 K | 475 lm | 80 | 135 deg | 350 mA | 11 V | 4 W | 3.45 mm | 3.45 mm | 2.65 mm | + 150 C | Yellow | 3.45 mm | Dome | Diffused | Reel | ||||||
Cree LED Availability: 500In StockWhite LEDs White 3500 K 80-CRI, XLamp XHP35B | 500In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 3500 K | 510 lm | 80 | 135 deg | 350 mA | 11 V | 4 W | 3.45 mm | 3.45 mm | 2.65 mm | + 150 C | Yellow | 3.45 mm | Dome | Diffused | Reel | ||||||
Cree LED Availability: 2,000In StockWhite LEDs JR5050C 6V E Class (5W) | 2,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | 480 lm | 70 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 1,000In StockWhite LEDs WHITE 4000K NO MIN CRI | 1,000In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Neutral White | 4000 K | 338 lm | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | ||||||||
Cree LED Availability: 1,000In StockWhite LEDs White 4000 K 80-CRI, XLamp XTEAWT | 1,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 148 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 96In StockWhite LEDs XLamp CMB LED White Pro9 White 30H | 96In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 90 | 115 deg | 2.4 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 160In StockWhite LEDs XLamp CHA LED White Pro9 White 27H | 160In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 95 | 114 deg | 600 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 40,000In StockWhite LEDs White 4000 K 70-CRI, 5050 Size, K Class | 40,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Neutral White | 4000 K | 400 lm | 70 | 120 deg | 400 mA | 5.67 V | 2.268 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.55 mm x 4.55 mm | Square | Diffused | Reel | |||||
Cree LED Availability: 40,000In StockWhite LEDs White 3000 K 70-CRI, 5050 Size, K Class | 40,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Warm White | 3000 K | 350 lm | 70 | 120 deg | 400 mA | 5.67 V | 2.268 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.55 mm x 4.55 mm | Square | Diffused | Reel | |||||
Cree LED Availability: 50In StockWhite LEDs White 3500 K 90-CRI, XLamp CXB3590-72V | 50In Stock | White CoB LEDs | SMD/SMT | Neutral White | 3500 K | 11000 lm | 90 | 115 deg | 2.4 A | 36 V | 86.4 W | 24.85 mm | 34.85 mm | 1.7 mm | 30 mm | Round Flat | Tray | ||||||||||
Cree LED Availability: 40,000In StockWhite LEDs White 5000 K 70-CRI, 5050 Size, P Class | 40,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Cool White | 5000 K | 400 lm | 70 | 120 deg | 400 mA | 5.77 V | 2.308 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.56 mm | Round Flat | Diffused | Reel | |||||
Cree LED Availability: 96In StockWhite LEDs White 3000 K 80-CRI, XLamp CMB1840-36V | 96In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 5590 lm | 80 | 115 deg | 1.1 A | 36 V | 38 W | 17.85 mm | 17.85 mm | 1.15 mm | + 85 C | Yellow | 14 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 160In StockWhite LEDs XLamp CMB LED White Pro9 White 30H | 160In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 115 deg | 1.2 A | 18 V | 13.35 mm | 13.35 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 96In StockWhite LEDs XLamp CMB LED White Pro9 White 30H | 96In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 90 | 115 deg | 1.8 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 40,000In StockWhite LEDs White 4000 K 70-CRI, 5050 Size, P Class | 40,000In Stock | White LEDs | SMD/SMT | 2020 (5050 metric) | Neutral White | 4000 K | 400 lm | 70 | 120 deg | 400 mA | 5.77 V | 2.308 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.56 mm | Round Flat | Diffused | Reel | |||||
Cree LED Availability: 40,000In StockWhite LEDs White 5000 K 80-CRI, 5050 Size, P Class | 40,000In Stock | White LEDs | SMD/SMT | 2020 (5220 metric) | Cool White | 5000 K | 350 lm | 80 | 120 deg | 100 mA | 23.08 V | 2.308 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.56 mm | Round Flat | Diffused | Reel | |||||
Cree LED Availability: 40,000In StockWhite LEDs White 5700 K 70-CRI, 5050 Size, P Class | 40,000In Stock | White LEDs | SMD/SMT | 2020 (5050 metric) | Cool White | 5700 K | 400 lm | 70 | 120 deg | 400 mA | 5.77 V | 2.308 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.56 mm | Round Flat | Diffused | Reel | |||||
Cree LED Availability: 40In StockWhite LEDs XLamp CMU LED White Pro9 White 30H | 40In Stock | White LEDs | SMD/SMT | White | 3000 K | 9154 lm | 90 | 115 deg | 2.88 A | 51.6 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2258 | Tray | ||||||||
Cree LED Availability: 40In StockWhite LEDs XLamp CMU LED White Pro9 White 30H | 40In Stock | White LEDs | SMD/SMT | White | 3000 K | 8745 lm | 95 | 115 deg | 2.88 A | 51.6 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2258 | Tray | ||||||||
Cree LED Availability: 100,000In StockWhite LEDs White 3500 K 70-CRI, 3030 Size, P Class | 100,000In Stock | White LEDs | SMD/SMT | 3030 | Neutral White | 3500 K | 32 lm | 70 | 120 deg | 65 mA | 2.81 V | 183 mW | 3 mm | 3 mm | 0.5 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | |||||
Cree LED Availability: 60In StockWhite LEDs White 3000 K 80-CRI, XLamp CMB2550-36V | 60In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 7355 lm | 80 | 115 deg | 1.4 A | 36 V | 48 W | 23.85 mm | 23.85 mm | 1.15 mm | + 85 C | Yellow | 19 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 100,000In StockWhite LEDs White 4000 K 80-CRI, 3030 Size, P Class | 100,000In Stock | White LEDs | SMD/SMT | 3030 | Neutral White | 4000 K | 135 lm | 80 | 120 deg | 150 mA | 6.14 V | 921 mW | 3 mm | 3 mm | 0.52 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | |||||
Mfr: Q65112A9883 TTI: LCW MVSG.EC-BXBZ-5L ams OSRAM Availability: 3,000In StockWhite LEDs WHITE SMD LED MINI TOPLED | 3,000In Stock | Reel |