XLAMP XP-G2 - White LEDs
859 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPGBWT-BE-0000-00LE5 TTI: XPGBWT-BE-0000-00LE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 164 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Tinted | 3.06 mm | Dome | Diffused | XLAMP XP-G2 | Reel | |||||
Mfr: XPGBWT-H1-R250-00DE6 TTI: XPGBWT-H1-R250-00DE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 107 lm | 80 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Mfr: XPGBWT-L1-0000-00GE2 TTI: XPGBWT-L1-0000-00GE2 Cree LED Availability: 0In StockWhite LEDs White 5700 K STD-CRI XLamp XPGBWT | 0In Stock | White LEDs | Cool White | 130 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-L1-R250-00DZ8 TTI: XPGBWT-L1-R250-00DZ8 Cree LED Availability: 0In StockWhite LEDs White 2700 K STD-CRI XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 107 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-L1-R250-00GE2 TTI: XPGBWT-L1-R250-00GE2 Cree LED Availability: 0In StockWhite LEDs White 5700 K STD-CRI XLamp XPGBWT | 0In Stock | White LEDs | Cool White | 130 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-H1-R250-00DF6 TTI: XPGBWT-H1-R250-00DF6 Cree LED Availability: 0In StockWhite LEDs White 3750 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3750 K | 107 lm | 80 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Mfr: XPGBWT-01-R250-00EE5 TTI: XPGBWT-01-R250-00EE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 114 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-01-R250-00FE3 TTI: XPGBWT-01-R250-00FE3 Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 122 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-01-R250-00FE6 TTI: XPGBWT-01-R250-00FE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 122 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-01-R250-00FF6 TTI: XPGBWT-01-R250-00FF6 Cree LED Availability: 0In StockWhite LEDs White 3750 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 122 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-01-0000-00FE5 TTI: XPGBWT-01-0000-00FE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | Neutral White | 4000 K | 122 lm | 70 | 120 deg | 350 mA | 2.72 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | ||||||
Mfr: XPGBWT-H1-0000-00DZ7 TTI: XPGBWT-H1-0000-00DZ7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 107 lm | 80 | 120 deg | 350 mA | 2.72 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | ||||||
Mfr: XPGBWT-BE-0000-00KE7 TTI: XPGBWT-BE-0000-00KE7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 156 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Tinted | 3.06 mm | Dome | Diffused | XLAMP XP-G2 | Reel | |||||
Mfr: XPGBWT-01-R250-00HE3 TTI: XPGBWT-01-R250-00HE3 Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | Cool White | 5000 K | 139 lm | 70 | 120 deg | 350 mA | 2.72 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | ||||||
Mfr: XPGBWT-H1-0000-00FZ5 TTI: XPGBWT-H1-0000-00FZ5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | Neutral White | 4000 K | 122 lm | 80 | 120 deg | 350 mA | 2.72 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | ||||||
Mfr: XPGBWT-01-0000-00LE3 TTI: XPGBWT-01-0000-00LE3 Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 164 lm | 70 | 120 deg | 350 mA | 2.72 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||
Mfr: XPGBWT-01-R250-00LF4 TTI: XPGBWT-01-R250-00LF4 Cree LED Availability: 0In StockWhite LEDs White 4750 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 164 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-01-R250-00LF5 TTI: XPGBWT-01-R250-00LF5 Cree LED Availability: 0In StockWhite LEDs White 4250 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 164 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-L1-0000-00LE2 TTI: XPGBWT-L1-0000-00LE2 Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | Cool White | 5700 K | 164 lm | 70 | 120 deg | 350 mA | 2.72 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | ||||||
Mfr: XPGBWT-L1-R250-00L50 TTI: XPGBWT-L1-R250-00L50 Cree LED Availability: 0In StockWhite LEDs White 6200 K STD-CRI XLamp XPGBWT | 0In Stock | White LEDs | Cool White | 164 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-L1-R250-00LE1 TTI: XPGBWT-L1-R250-00LE1 Cree LED Availability: 0In StockWhite LEDs White 6500 K STD-CRI XLamp XPGBWT | 0In Stock | White LEDs | Cool White | 164 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-L1-R250-00LE2 TTI: XPGBWT-L1-R250-00LE2 Cree LED Availability: 0In StockWhite LEDs White 5700 K STD-CRI XLamp XPGBWT | 0In Stock | White LEDs | Cool White | 164 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-U1-R250-00EE7 TTI: XPGBWT-U1-R250-00EE7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 114 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-BE-0000-00HE8 TTI: XPGBWT-BE-0000-00HE8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 139 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Tinted | 3.06 mm | Dome | Diffused | XLAMP XP-G2 | Reel | |||||
Mfr: XPGBWT-HE-0000-00HE7 TTI: XPGBWT-HE-0000-00HE7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 139 lm | 80 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Tinted | 3.06 mm | Dome | Diffused | XLAMP XP-G2 | Reel |