CMU2239 - White LEDs
208 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3000 K | 5909 lm | 82 | 115 deg | 1.08 A | 34.4 V | 36 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2239 | Tray | |||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 5212 lm | 92 | 115 deg | 1.08 A | 34.4 V | 36 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2239 | Tray | |||||||||
0In Stock | White CoB LEDs | SMD/SMT | Warm White | 2700 K | 4333 lm | 98 | 115 deg | 1.08 A | 34.4 V | 36 W | 28 mm | 28 mm | 0.9 mm | 0 C | + 85 C | Yellow | Round | CMU2239 | Tray | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 6074 lm | 90 | 115 deg | 2.88 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2239 | Tray | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 5826 lm | 90 | 115 deg | 2.88 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2239 | Tray | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 3500 K | 6346 lm | 90 | 115 deg | 2.88 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2239 | Tray | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 5000 K | 6332 lm | 90 | 115 deg | 2.88 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2239 | Tray | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 2700 K | 5687 lm | 95 | 115 deg | 2.88 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2239 | Tray | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 5973 lm | 95 | 115 deg | 2.88 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2239 | Tray | |||||||||
0In Stock | White CoB LEDs | 36 W | Yellow | CMU2239 | Tray | ||||||||||||||||||||||
0In Stock | White CoB LEDs | 36 W | Yellow | CMU2239 | Tray | ||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 5826 lm | 90 | 115 deg | 2.88 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2239 | Tray | |||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | 6724 lm | 73 | 115 deg | 1.08 A | 34.4 V | 36 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | 24.5 mm | Round Flat | Clear | CMU2239 | Tray | ||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 2700 K | 5666 lm | 82 | 115 deg | 1.08 A | 34.4 V | 36 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2239 | Tray | |||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 6060 lm | 82 | 115 deg | 1.08 A | 34.4 V | 36 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2239 | Tray | |||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5700 K | 6131 lm | 82 | 115 deg | 1.08 A | 34.4 V | 36 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2239 | Tray | |||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 5217 lm | 92 | 115 deg | 1.08 A | 34.4 V | 36 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2239 | Tray | |||||||||
0In Stock | White CoB LEDs | SMD/SMT | Warm White | 3000 K | 4551 lm | 98 | 115 deg | 1.08 A | 34.4 V | 36 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | 24.5 mm | Round Flat | Clear | CMU2239 | Tray | |||||||
0In Stock | White CoB LEDs | SMD/SMT | Warm White | 3500 K | 4688 lm | 98 | 115 deg | 1.08 A | 34.4 V | 36 W | 28 mm | 28 mm | 0.9 mm | 0 C | + 85 C | Yellow | Round | CMU2239 | Tray | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 6253 lm | 90 | 115 deg | 2.88 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2239 | Tray | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 3100 K | 5919 lm | 90 | 115 deg | 2.88 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2239 | Tray | |||||||||
0In Stock | White CoB LEDs | 36 W | Yellow | CMU2239 | Tray | ||||||||||||||||||||||
0In Stock | White CoB LEDs | 36 W | Yellow | CMU2239 | Tray | ||||||||||||||||||||||
0In Stock | White CoB LEDs | 36 W | Yellow | CMU2239 | Tray | ||||||||||||||||||||||
0In Stock | White CoB LEDs | 36 W | Yellow | CMU2239 | Tray |