CMU2236 - White LEDs
208 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White CoB LEDs | SMD/SMT | Warm White | 3500 K | 4298 lm | 98 | 115 deg | 990 mA | 34.4 V | 33 W | 28 mm | 28 mm | 0.9 mm | 0 C | + 85 C | Yellow | Round | CMU2236 | Tray | ||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5700 K | 5621 lm | 82 | 115 deg | 990 mA | 34.4 V | 33 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2236 | Tray | |||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3000 K | 4712 lm | 92 | 115 deg | 990 mA | 34.4 V | 33 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2236 | Tray | |||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3000 K | 4429 lm | 92 | 115 deg | 990 mA | 34.4 V | 33 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2236 | Tray | |||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 4777 lm | 92 | 115 deg | 990 mA | 34.4 V | 33 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2236 | Tray | |||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5000 K | 4808 lm | 92 | 115 deg | 990 mA | 34.4 V | 33 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2236 | Tray | |||||||||
0In Stock | White CoB LEDs | SMD/SMT | Warm White | 2700 K | 3972 lm | 98 | 115 deg | 990 mA | 34.4 V | 33 W | 28 mm | 28 mm | 0.9 mm | 0 C | + 85 C | Yellow | Round | CMU2236 | Tray | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 5737 lm | 90 | 115 deg | 2.64 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | Yellow | 22 mm | Round | CMU2236 | Tray | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 5572 lm | 90 | 115 deg | 2.64 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | Yellow | 22 mm | Round | CMU2236 | Tray | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 5345 lm | 90 | 115 deg | 2.64 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | Yellow | 22 mm | Round | CMU2236 | Tray | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 4000 K | 5469 lm | 95 | 115 deg | 2.64 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | Yellow | 22 mm | Round | CMU2236 | Tray | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 2700 K | 5515 lm | 90 | 115 deg | 2.64 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | Yellow | 22 mm | Round | CMU2236 | Tray | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 4000 K | 5822 lm | 90 | 115 deg | 2.64 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | Yellow | 22 mm | Round | CMU2236 | Tray | ||||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 2700 K | 4530 lm | 92 | 115 deg | 990 mA | 34.4 V | 33 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2236 | Tray | |||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3000 K | 4712 lm | 92 | 115 deg | 990 mA | 34.4 V | 33 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2236 | Tray | |||||||||
0In Stock | White CoB LEDs | 33 W | Yellow | CMU2236 | Tray | ||||||||||||||||||||||
0In Stock | White CoB LEDs | 33 W | Yellow | CMU2236 | Tray | ||||||||||||||||||||||
0In Stock | White CoB LEDs | 33 W | Yellow | CMU2236 | Tray | ||||||||||||||||||||||
0In Stock | White CoB LEDs | 33 W | Yellow | CMU2236 | Tray | ||||||||||||||||||||||
0In Stock | White CoB LEDs | COB- Chip-on-Board | White | 33 W | Yellow | CMU2236 | Tray | ||||||||||||||||||||
0In Stock | White CoB LEDs | 33 W | Yellow | CMU2236 | Tray | ||||||||||||||||||||||
0In Stock | White CoB LEDs | 33 W | Yellow | CMU2236 | Tray | ||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | White | 2700 K | 5515 lm | 90 | 115 deg | 2.64 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | Yellow | 22 mm | Round | CMU2236 | Tray | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 5737 lm | 90 | 115 deg | 2.64 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | Yellow | 22 mm | Round | CMU2236 | Tray | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 2700 K | 5214 lm | 95 | 115 deg | 2.64 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | Yellow | 22 mm | Round | CMU2236 | Tray |