SMD - White LEDs
37,761 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AA2810AVWD1S TTI: AA2810AVWD1S Kingbright Availability: 10,000In Stock10,000 On Order Expected 29-May-26 White LEDs 2.8X0.8MM RA | 10,000In Stock10,000 On Order Expected 29-May-26 | White LEDs | SMD/SMT | Side Looker | White | 1.7 cd | 110 deg | 20 mA | 3.3 V | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Colorless | 2.5 mm x 0.8 mm | Rectangular | Water Clear | Reel | KA-2810AVWD1S | ||||||||
Mfr: Q65110A9047 TTI: Q65110A9047 ams OSRAM Availability: 6,000In StockWhite LEDs WHITE SMD LED POINTLED TF | 6,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5600 K | 1.8 cd | 120 deg | 20 mA | 3.2 V | 75 mW | 3.4 mm | 1.35 mm | 0.875 mm | - 40 C | + 100 C | White | 1.6 mm | Round Flat | Diffused | Reel | Q65110A9047 | ||||||
Mfr: Q65110A9047 TTI: LW P4SG-V2AB-JKPL-1 ams OSRAM Availability: 6,000In StockWhite LEDs White 5600K Reverse Mount | 6,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5600 K | 1.8 cd | 120 deg | 20 mA | 3.2 V | 75 mW | 3.4 mm | 1.35 mm | 0.875 mm | - 40 C | + 100 C | White | 1.6 mm | Round Flat | Diffused | PointLED | Reel | AEC-Q100 | LW P4SG-V2AB-JKPL-1-ZI Q65110A9048 | ||||
Mfr: Q65111A0390 TTI: Q65111A0390 ams OSRAM Availability: 2,000In StockWhite LEDs WHITE SMD LED SIDELED | 2,000In Stock | White LEDs | SMD/SMT | TOPLED | White | Reel | ||||||||||||||||||||||
Cree LED Availability: 500In StockWhite LEDs White 5700 K MIN-CRI XLamp XPLAWT | 500In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 535 lm | 65 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | ||||||||
Cree LED Availability: 1,000In StockWhite LEDs White 3000 K 80-CRI, XLamp XPLBWT | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 461 lm | 80 | 125 deg | 1.05 A | 2.79 V | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | Dome | Clear | Reel | ||||||||||
Cree LED Availability: 1,000In StockWhite LEDs White 3000 K 70-CRI, XLamp XPLBWT | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 527 lm | 70 | 125 deg | 1.05 A | 2.79 V | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | Dome | Clear | Reel | ||||||||||
Cree LED Availability: 1,000In StockWhite LEDs WHITE 4000K 80-CRI | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 491 lm | 70 | 115 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 1 mm | Colorless | 3.45 mm | Square | Water Clear | Reel | ||||||||
Mfr: XPGDWT-X1-0000-00XPP TTI: XPGDWT-X1-0000-00XPP Cree LED Availability: 1,000In StockWhite LEDs Horticulture White, GBR-3.0, 2.6 PPF | 1,000In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 Photophyll | Reel | |||||||||
Cree LED Availability: 1,000In StockWhite LEDs White 5700 K MIN-CRI XLamp XPLBWT | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 549 lm | 125 deg | 1.05 A | 2.79 V | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | Dome | Clear | Reel | |||||||||||
Cree LED Availability: 1,000In StockWhite LEDs WHITE 6500K 65-CRI | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 549 lm | 65 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | ||||||||
Cree LED Availability: 1,000In StockWhite LEDs WHITE 5700K MIN-CRI | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 549 lm | 65 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | ||||||||
Cree LED Availability: 1,000In StockWhite LEDs White 6000 K 65-CRI, XLamp XPPAWT | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 360 lm | 65 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | Reel | |||||||
Cree LED Availability: 1,000In StockWhite LEDs WHITE 3000K 80-CRI | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 468 lm | 80 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | ||||||||
Cree LED Availability: 1,000In StockWhite LEDs White 3000 K 85-CRI, XLamp XPLAWT | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 357 lm | 85 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | ||||||||
Cree LED Availability: 1,000In StockWhite LEDs White 5700 K 70-CRI, XLamp XHP70D | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 2015 lm | 70 | 120 deg | 2.1 A | 5.6 V | 7 mm | 7 mm | 4.49 mm | Colorless | Dome | Clear | Reel | ||||||||||
Cree LED Availability: 1,000In StockWhite LEDs White 6500 K MIN-CRI XLamp XPLBWT | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 549 lm | 125 deg | 1.05 A | 2.79 V | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | Dome | Clear | Reel | |||||||||||
Cree LED Availability: 3,000In StockWhite LEDs White 5700 K MIN-CRI XLamp XD16AW | 3,000In Stock | White LEDs | SMD/SMT | White | 5700 K | 148 lm | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | |||||||||||
Cree LED Availability: 60In StockWhite LEDs XLamp CMB LED White Pro9 White 30H | 60In Stock | White LEDs | SMD/SMT | White | 3000 K | 7247 lm | 90 | 115 deg | 3.6 A | 34 V | 23.85 mm | 23.85 mm | 1.75 mm | + 105 C | 19 mm | Round | Tray | |||||||||||
Cree LED Availability: 96In StockWhite LEDs XLamp CMB LED White Pro9 White 30H | 96In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 115 deg | 2.4 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||||
Cree LED Availability: 3,000In StockWhite LEDs White 5000 K 80-CRI, XLamp XD16AW | 3,000In Stock | White LEDs | SMD/SMT | White | 5000 K | 139 lm | 80 | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | ||||||||||
Cree LED Availability: 96In StockWhite LEDs XLamp CMB LED White Pro9 White 30H | 96In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 115 deg | 1.8 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||||
Cree LED Availability: 160In StockWhite LEDs XLamp CHA LED White Pro9 White 30H | 160In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 114 deg | 600 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | |||||||||||||
Cree LED Availability: 160In StockWhite LEDs XLamp CHA LED White Pro9 White 27H | 160In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 90 | 114 deg | 1.2 A | 18 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | |||||||||||||
Cree LED Availability: 160In StockWhite LEDs XLamp CHA LED White Pro9 White 30H | 160In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 90 | 114 deg | 600 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray |