CMU2287 - White LEDs
208 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 12978 lm | 90 | 115 deg | 4.32 A | 51.6 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | Round | CMU2287 | Tray | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 12448 lm | 90 | 115 deg | 4.32 A | 51.6 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | Round | CMU2287 | Tray | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 3100 K | 12647 lm | 90 | 115 deg | 4.32 A | 51.6 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | Round | CMU2287 | Tray | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 2700 K | 12421 lm | 95 | 115 deg | 4.32 A | 51.6 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | Round | CMU2287 | Tray | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 11978 lm | 95 | 115 deg | 4.32 A | 51.6 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | Round | CMU2287 | Tray | ||||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 12847 lm | 82 | 115 deg | 1.62 A | 51.6 V | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2287 | Tray | ||||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5000 K | 13100 lm | 82 | 115 deg | 1.62 A | 51.6 V | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2287 | Tray | ||||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 2700 K | 10549 lm | 92 | 115 deg | 1.62 A | 51.6 V | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2287 | Tray | ||||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3000 K | 10755 lm | 92 | 115 deg | 1.62 A | 51.6 V | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2287 | Tray | ||||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 6551 lm | 98 | 115 deg | 1.62 A | 51.6 V | 82 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | 24.5 mm | Round Flat | Clear | CMU2287 | Tray | ||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 13361 lm | 90 | 115 deg | 4.32 A | 51.6 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | Round | CMU2287 | Tray | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 4000 K | 13563 lm | 90 | 115 deg | 4.32 A | 51.6 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | Round | CMU2287 | Tray | ||||||||||
0In Stock | White CoB LEDs | Yellow | CMU2287 | Tray | |||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | White | 2700 K | 12843 lm | 90 | 115 deg | 4.32 A | 51.6 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | Round | CMU2287 | Tray | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 2700 K | 12843 lm | 90 | 115 deg | 4.32 A | 51.6 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | Round | CMU2287 | Tray | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 3500 K | 13557 lm | 90 | 115 deg | 4.32 A | 51.6 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | Round | CMU2287 | Tray | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 3500 K | 13557 lm | 90 | 115 deg | 4.32 A | 51.6 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | Round | CMU2287 | Tray | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 4000 K | 13563 lm | 90 | 115 deg | 4.32 A | 51.6 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | Round | CMU2287 | Tray | ||||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5000 K | 14640 lm | 73 | 115 deg | 1.62 A | 51.6 V | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2287 | Tray | ||||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 12948 lm | 82 | 115 deg | 1.62 A | 51.6 V | 82 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | 24.5 mm | Round Flat | Clear | CMU2287 | Tray | ||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 12948 lm | 82 | 115 deg | 1.62 A | 51.6 V | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2287 | Tray | ||||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5700 K | 13100 lm | 82 | 115 deg | 1.62 A | 51.6 V | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2287 | Tray | ||||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3000 K | 10974 lm | 92 | 115 deg | 1.62 A | 51.6 V | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2287 | Tray | ||||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3000 K | 10316 lm | 92 | 115 deg | 1.62 A | 51.6 V | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2287 | Tray | ||||||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3500 K | 11135 lm | 92 | 115 deg | 1.62 A | 51.6 V | 82 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | 24.5 mm | Round Flat | Clear | CMU2287 | Tray |