XPCWHT - White LEDs
241 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPCWHT-L1-R250-009A5 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 80.6 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-R250-00AA2 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 87.4 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-R250-008A3 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 73.9 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-R250-009A3 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 80.6 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-R250-00AN3 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 3700 K 75-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3700 K | 87.4 lm | 75 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | ||||||
Mfr: XPCWHT-L1-0000-006AA TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 2850 K 80-CRI, XLamp XPCWHT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 62 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-0000-008A1 TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 5000 K 80-CRI, XLamp XPCWHT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 73.9 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-0000-008A3 TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 4500 K 80-CRI, XLamp XPCWHT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 73.9 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-R250-007A9 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 67.2 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-R250-008E5 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 4000 K STD-CRI XLamp XPCWHT | 0In Stock | White LEDs | Warm White | 73.9 lm | XPCWHT | Reel | |||||||||||||||||||||
Mfr: XPCWHT-L1-R250-009A6 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 80.6 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-R250-007N3 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 3700 K 75-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3700 K | 67.2 lm | 75 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | ||||||
Mfr: XPCWHT-L1-R250-007W6 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 67.2 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-R250-006A7 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 62 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-0000-006A9 TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 3000 K 80-CRI, XLamp XPCWHT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 62 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-0000-007A3 TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 4500 K 80-CRI, XLamp XPCWHT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 67.2 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-0000-008N3 TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 3700 K 75-CRI, XLamp XPCWHT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3700 K | 73.9 lm | 75 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | ||||||
Mfr: XPCWHT-L1-R250-009N3 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 3700 K 75-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3700 K | 80.6 lm | 75 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | ||||||
Mfr: XPCWHT-L1-R250-00AA3 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 87.4 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-0000-005AA TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 2850 K 80-CRI, XLamp XPCWHT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 56.8 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-R250-007A4 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 67.2 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-R250-007A3 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 67.2 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-0000-007A5 TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 4000 K 80-CRI, XLamp XPCWHT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 67.2 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-R250-008A1 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 73.9 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-R250-009A1 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 80.6 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel |