XD16 - White LEDs
211 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 4750 K 70-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4750 K | 139 lm | 70 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6000 K MIN-CRI XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 139 lm | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | |||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3200 K MIN-CRI XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3200 K | 139 lm | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | |||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 148 lm | 70 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3200 K 70-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3200 K | 148 lm | 70 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3700 K MIN-CRI XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3700 K | 148 lm | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | |||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 114 lm | 80 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 122 lm | 80 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 130 lm | 80 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 130 lm | 80 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6000 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 130 lm | 80 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 130 lm | 80 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 130 lm | 80 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 130 lm | 80 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K MIN-CRI XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 139 lm | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | |||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 139 lm | 80 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6000 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 139 lm | 80 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 139 lm | 80 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 148 lm | 80 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3700 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3700 K | 130 lm | 80 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 93.9 lm | 90 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 100 lm | 90 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2850 K 90-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2850 K | 100 lm | 90 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 107 lm | 90 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 107 lm | 90 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel |