White LEDs
76,057 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 3750 K STD-CRI XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Mfr: XPEBWT-L1-R250-00EE7 TTI: XPEBWT-L1-R250-00EE7 Cree LED Availability: 0In StockWhite LEDs White 3000 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 114 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp CXB1520-36V | 0In Stock | White LEDs | Cool White | 6500 K | 2420 lm | 70 | 500 mA | 35 V | 17.5 W | 8.9 mm | Round Flat | Tray | |||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K STD-CRI XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Mfr: XPGDWT-H1-0000-00GF6 TTI: XPGDWT-H1-0000-00GF6 Cree LED Availability: 0In StockWhite LEDs White 3700 K 80-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3700 K | 130 lm | 80 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4500 K | 130 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3000 K | 73.9 lm | 90 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1512-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1200 lm | Tinted | Round Flat | Clear | Tray | ||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XHP50B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 1120 lm | 70 | 120 deg | 700 mA | 12 V | 8.4 W | 5 mm | 5 mm | 3.5 mm | + 85 C | Colorless | 5 mm | Dome | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XHP50B | 0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 970 lm | 80 | 120 deg | 700 mA | 12 V | 8.4 W | 5 mm | 5 mm | 3.5 mm | + 85 C | Colorless | 5 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp XHP70D | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 1485 lm | 90 | 125 deg | 1.05 A | 12 V | 12.6 W | 7 mm | 7 mm | 4.34 mm | + 85 C | Yellow | 7 mm | Dome | Clear | XHP70B | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CXB1304-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 475 lm | 80 | 115 deg | 500 mA | 17.3 V | 13.35 mm | 13.35 mm | 1.7 mm | Tinted | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CXB1304-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 6500 K | 510 lm | 80 | 115 deg | 500 mA | 17.3 V | 13.35 mm | 13.35 mm | 1.7 mm | Tinted | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CXB1304-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 380 lm | 90 | 115 deg | 500 mA | 17.3 V | 13.35 mm | 13.35 mm | 1.7 mm | Tinted | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1304-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 410 lm | 90 | 115 deg | 500 mA | 17.3 V | 13.35 mm | 13.35 mm | 1.7 mm | Tinted | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3100 K 90-CRI, XLamp CXB1304-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3100 K | 430 lm | 90 | 115 deg | 500 mA | 17.3 V | 13.35 mm | 13.35 mm | 1.7 mm | Tinted | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp CXB1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5700 K | 550 lm | 70 | 115 deg | 250 mA | 34.5 V | 13.35 mm | 13.35 mm | 1.7 mm | Tinted | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp CXB1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 6500 K | 550 lm | 70 | 115 deg | 250 mA | 34.5 V | 13.35 mm | 13.35 mm | 1.7 mm | Tinted | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CXB1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 475 lm | 80 | 115 deg | 250 mA | 34.5 V | 13.35 mm | 13.35 mm | 1.7 mm | Tinted | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CXB1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 6500 K | 550 lm | 80 | 115 deg | 250 mA | 34.5 V | 13.35 mm | 13.35 mm | 1.7 mm | Tinted | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 410 lm | 90 | 115 deg | 100 mA | 36 V | 3.6 W | 13.35 mm | 13.35 mm | 1.7 mm | Tinted | 6 mm | Round Flat | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp CXB1507-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5700 K | 1120 lm | 70 | 115 deg | 750 mA | 17.3 V | 15.85 mm | 15.85 mm | 1.7 mm | Tinted | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp CXB1507-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | 1120 lm | 70 | 115 deg | 400 mA | 18 V | 7.2 W | 15.85 mm | 15.85 mm | 1.7 mm | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CXB1507-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 970 lm | 80 | 115 deg | 750 mA | 17.3 V | 15.85 mm | 15.85 mm | 1.7 mm | Tinted | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CXB1507-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 970 lm | 80 | 115 deg | 750 mA | 17.3 V | 15.85 mm | 15.85 mm | 1.7 mm | Tinted | Clear | Tray |