SMD - White LEDs
37,761 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPEBWT-L1-R250-00CZ6 TTI: XPEBWT-L1-R250-00CZ6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 100 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XMLBWT Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 182 lm | 90 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | + 85 C | Colorless | 4.52 mm | Dome | Water Clear | XMLBWT | Reel | |||||
Mfr: XPEBWT-H1-R250-009F6 TTI: XPEBWT-H1-R250-009F6 Cree LED Availability: 0In StockWhite LEDs White 3750 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3750 K | 80.6 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | |||||
Mfr: XPEBWT-H1-R250-009F7 TTI: XPEBWT-H1-R250-009F7 Cree LED Availability: 0In StockWhite LEDs White 3250 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3250 K | 80.6 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | |||||
Mfr: XPEBWT-H1-R250-009Z7 TTI: XPEBWT-H1-R250-009Z7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 80.6 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 200 lm | 80 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | + 85 C | Colorless | 4.52 mm | Dome | Water Clear | XMLBWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 75-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 260 lm | 75 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | + 85 C | Colorless | 4.52 mm | Dome | Water Clear | XMLBWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 65-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 300 lm | 65 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | + 85 C | Colorless | 4.52 mm | Dome | Water Clear | XMLBWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 6000 K 70-CRI, XLamp XHGAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 30.6 lm | 70 | 130 deg | 65 mA | 2.9 V | 1 W | 3 mm | 3 mm | 1.34 mm | + 85 C | Tinted | 3 mm x 3 mm | Square | Clear | XHGAWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3700 K 75-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3700 K | 260 lm | 75 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Colorless | 2.4 mm x 2.4 mm | Dome | Diffused | XBHAWT | Reel | |||||
Mfr: XREWHT-L1-R250-005B6 TTI: XREWHT-L1-R250-005B6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 70-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 56.8 lm | 70 | 90 deg | 350 mA | 3.3 V | 1 W | 9 mm | 7 mm | 4.4 mm | + 85 C | Colorless | Dome | Water Clear | XREWHT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp XHGAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 26.8 lm | 80 | 130 deg | 65 mA | 2.9 V | 1 W | 3 mm | 3 mm | 1.34 mm | + 85 C | Tinted | 3 mm x 3 mm | Square | Clear | XHGAWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XHGAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 30.6 lm | 70 | 130 deg | 65 mA | 2.9 V | 1 W | 3 mm | 3 mm | 1.34 mm | + 85 C | Tinted | 3 mm x 3 mm | Square | Clear | XHGAWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XHGAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 30.6 lm | 70 | 130 deg | 65 mA | 2.9 V | 1 W | 3 mm | 3 mm | 1.34 mm | + 85 C | Tinted | 3 mm x 3 mm | Square | Clear | XHGAWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp XPLAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 446 lm | 70 | 115 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 1 mm | Colorless | 3.45 mm | Square | Water Clear | Reel | |||||||
Mfr: XPCWHT-L1-0000-005E8 TTI: XPCWHT-L1-0000-005E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 56.8 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | ||||||
Mfr: XPCWHT-L1-0000-007E5 TTI: XPCWHT-L1-0000-007E5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 67.2 lm | 75 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | ||||||
Mfr: XPGBWT-H1-R250-00GE5 TTI: XPGBWT-H1-R250-00GE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 130 lm | 80 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K 80-CRI, XLamp XPL Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 424 lm | 90 | 115 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 1 mm | Colorless | 3.45 mm | Square | Water Clear | Reel | |||||||
Mfr: XPGBWT-L1-0000-00LE1 TTI: XPGBWT-L1-0000-00LE1 Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 164 lm | 70 | 120 deg | 350 mA | 2.72 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||
Mfr: XPCWHT-L1-R250-00C01 TTI: XPCWHT-L1-R250-00C01 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K to 10000 K | 100 lm | 70 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | ||||||
Mfr: XPCWHT-L1-R250-009E5 TTI: XPCWHT-L1-R250-009E5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 80.6 lm | 75 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | ||||||
Mfr: XPCWHT-L1-R250-009E4 TTI: XPCWHT-L1-R250-009E4 Cree LED Availability: 0In StockWhite LEDs White 4500 K 75-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 80.6 lm | 75 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | ||||||
Mfr: XPGBWT-H1-R250-00DE6 TTI: XPGBWT-H1-R250-00DE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 107 lm | 80 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Mfr: XPGBWT-H1-R250-00DF6 TTI: XPGBWT-H1-R250-00DF6 Cree LED Availability: 0In StockWhite LEDs White 3750 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3750 K | 107 lm | 80 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel |