White LEDs
76,057 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1830-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 2937 lm | 90 | 115 deg | 550 mA | 36 V | 19.8 W | 17.85 mm | 17.85 mm | 1.7 mm | + 105 C | Yellow | 12 mm | Round Flat | Translucent | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CXB1830-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 3073 lm | 90 | 115 deg | 550 mA | 36 V | 19.8 W | 17.85 mm | 17.85 mm | 1.7 mm | + 105 C | Yellow | 12 mm | Round Flat | Translucent | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CMA1306-9V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp CMA1306-9V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CMA1306-18V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3100 K 90-CRI, XLamp CMA1306-18V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CMA1306-18V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CMA1306-36V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CMA1306-36V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CXB1304-36V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CXB1507-36V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CXB1816-36V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CXB1816-36V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XPLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 549 lm | 70 | 125 deg | 1.05 A | 2.79 V | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | Dome | Clear | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 4250 K 80-CRI, XLamp XB-D Series | 0In Stock | White LEDs | White | XB-D White | Reel | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 5000 K | 164 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 130 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 148 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2700 K | 130 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5700 K | 148 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 148 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2200 K 80-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2200 K | 93.9 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2200 K 90-CRI, XLamp CMA1306-36V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs 3030 MP WHITE 4000K 70-CRI | 0In Stock | White LEDs | SMD/SMT | White | 4000 K | 163 lm | 70 | 120 deg | 65 mA | 6 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs 3030 MP WHITE 3500K 90-CRI | 0In Stock | White LEDs | SMD/SMT | Neutral White | 3500 K | 28.1 lm | 90 | 120 deg | 65 mA | 3 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel |