SMD - White LEDs
37,761 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPGWHT-01-R250-00EE3 TTI: XPGWHT-01-R250-00EE3 Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 114 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-U1-R250-008Z7 TTI: XPGWHT-U1-R250-008Z7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 73.9 lm | 90 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-U1-R250-008Z8 TTI: XPGWHT-U1-R250-008Z8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp XPLAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 73.9 lm | 90 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPEWHT-L1-R250-00F08 TTI: XPEWHT-L1-R250-00F08 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K to 8300 K | 122 lm | 68 | 115 deg | 350 mA | 3.05 V | 3.5 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Tinted | 5 mm | Dome | Diffused | XPEWHT | Reel | |||||
Mfr: XPGWHT-01-R250-00HE3 TTI: XPGWHT-01-R250-00HE3 Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 139 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-H1-R250-00CF7 TTI: XPGWHT-H1-R250-00CF7 Cree LED Availability: 0In StockWhite LEDs White 3250 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3250 K | 100 lm | 80 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPCWHT-L1-R250-00DE1 TTI: XPCWHT-L1-R250-00DE1 Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XPCWHT Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 107 lm | 70 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||
Mfr: XPGWHT-01-0000-00GC3 TTI: XPGWHT-01-0000-00GC3 Cree LED Availability: 0In StockWhite LEDs White 4300 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4300 K | 130 lm | 70 | 125 deg | 350 mA | 2.9 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 4750 K 75-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 114 lm | 75 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | + 85 C | Colorless | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||
Mfr: XPGWHT-U1-R250-009E8 TTI: XPGWHT-U1-R250-009E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp XPLAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 80.6 lm | 90 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-R250-00GF4 TTI: XPGWHT-01-R250-00GF4 Cree LED Availability: 0In StockWhite LEDs White 4750 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4750 K | 130 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 122 lm | 80 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | + 85 C | Colorless | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 26.8 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | + 85 C | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 4750 K 75-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4750 K | 26.8 lm | 75 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | + 85 C | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 23.5 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | + 85 C | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | |||||
Mfr: XPGBWT-H1-R250-00GE7 TTI: XPGBWT-H1-R250-00GE7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 130 lm | 80 | 120 deg | 350 mA | 2.72 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp MHDEWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 900 lm | 80 | 115 deg | 700 mA | 18 V | 12.6 W | 7 mm | 7 mm | 1.46 mm | + 85 C | Yellow | 7 mm x 7 mm | Square | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K 75-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 122 lm | 70 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | + 85 C | Colorless | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 26.8 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | + 85 C | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 18.1 lm | 90 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | + 85 C | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 23.5 lm | 75 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | + 85 C | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | |||||
Mfr: XPCWHT-L1-0000-007F6 TTI: XPCWHT-L1-0000-007F6 Cree LED Availability: 0In StockWhite LEDs White 3750 K 75-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3750 K | 67.2 lm | 75 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||
Mfr: XPCWHT-L1-0000-00A51 TTI: XPCWHT-L1-0000-00A51 Cree LED Availability: 0In StockWhite LEDs White 6200 K 70-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 87.4 lm | 70 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||
Mfr: XPEWHT-L1-R250-00E03 TTI: XPEWHT-L1-R250-00E03 Cree LED Availability: 0In StockWhite LEDs White 10000K 70-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 10000 K | 114 lm | 70 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | |||||
Mfr: XPEBWT-L1-R250-00D53 TTI: XPEBWT-L1-R250-00D53 Cree LED Availability: 0In StockWhite LEDs White 6000 K 70-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 107 lm | 70 | 110 deg | 350 mA | 2.93 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel |