XHBAWT - White LEDs
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 3500 K 80-CRI, XLamp XHBAWT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 26.8 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 3750 K 80-CRI, XLamp XHBAWT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3750 K | 26.8 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 6500 K 80-CRI, XLamp XHGAWT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 26.8 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 5000 K 80-CRI, XLamp XHBAWT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 23.5 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 3000 K 80-CRI, XLamp XHBAWT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 26.8 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel |