Power TOPLED - White LEDs
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs Warm White, 3200K 1800mcd, 30mA | Not Available Online | White LEDs | SMD/SMT | PLCC-4 | Warm White | 2700 K | 710 mcd | 120 deg | 30 mA | 3.4 V | 210 mW | 3.2 mm | 2.8 mm | - 40 C | + 110 C | 2.4 mm | Round Flat | Power TOPLED | Reel | Q65110A7736 | ||||||||
Mfr: LCW E6SG-V2BA-4J8K-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs Warm White, 4200K 2240mcd, 30mA | Not Available Online | White LEDs | SMD/SMT | PLCC-4 | Warm White | 4200 K | 900 mcd | 120 deg | 30 mA | 3.4 V | 210 mW | 3.2 mm | 2.8 mm | - 40 C | + 110 C | 2.4 mm | Round Flat | Power TOPLED | Reel | Q65110A7735 | ||||||||
Mfr: LCW E6SG-V2BA-4L8N-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs Warm White, 4100K 2240mcd, 30mA | Not Available Online | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 4000 K | 900 mcd | 120 deg | 30 mA | 3.4 V | 210 mW | 3.2 mm | 2.8 mm | - 40 C | + 110 C | 2.4 mm | Round Flat | Power TOPLED | Reel | Q65110A7734 | ||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White Power TOPLED | Not Available Online | White LEDs | SMD/SMT | 1312 (3430 metric) | White | 1.12 cd | 120 deg | 30 mA | 3.3 V | 3.4 mm | 3 mm | 2.1 mm | - 40 C | + 110 C | Tinted | Diffused | Power TOPLED | Reel | AEC-Q101 | Q65112A2036 |