XLAMP XP-G2 - White LEDs
859 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPGBWT-01-0000-00FD5 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 3700 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3700 K | 122 lm | 70 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Mfr: XPGBWT-U1-0000-009F8 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 2850 K 90-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 80.6 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-P1-0000-009Z7 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 3000 K 85-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 80.6 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-U1-0000-009Z7 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 80.6 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-01-0000-00FC2 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 122 lm | 70 | 120 deg | 350 mA | 2.72 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||
Mfr: XPGBWT-01-0000-00HC5 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 3800 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3800 K | 139 lm | 70 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Mfr: XPGBWT-01-0000-00HD2 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 139 lm | 70 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Mfr: XPGBWT-UE-0000-00DF7 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 3250 K 90-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3250 K | 107 lm | 90 | 125 deg | 350 mA | 2.73 V | 3.45 mm | 3.45 mm | 2.26 mm | Tinted | Clear | XLAMP XP-G2 | ||||||||||
Mfr: XPGBWT-L1-0000-00EE4 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 4500 K 75-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 114 lm | 75 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Mfr: XPGBWT-L1-0000-00EZ5 TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 4000 K STD-CRI XLamp XPGBWT | Not Available Online | White LEDs | Warm White | 114 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-P1-0000-008E8 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 73.9 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-P1-0000-008Z8 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 73.9 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-P1-0000-009E8 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 80.6 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-01-0000-00DC6 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 3600 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3600 K | 107 lm | 70 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Mfr: XPGBWT-01-0000-00ED4 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 114 lm | 70 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Mfr: XPGBWT-UE-0000-00EE2 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 5700 K 90-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 114 lm | 90 | 125 deg | 350 mA | 2.73 V | 3.45 mm | 3.45 mm | 2.26 mm | Tinted | Clear | XLAMP XP-G2 | ||||||||||
Mfr: XPGBWT-01-0000-00KD4 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | Neutral White | 4000 K | 156 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||
Mfr: XPGBWT-P1-0000-00BZ8 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 93.9 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||
Mfr: XPGBWT-P1-0000-009E7 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 3000 K 85-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 80.6 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-01-0000-00FC3 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 4300 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4300 K | 122 lm | 70 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Mfr: XPGBWT-01-0000-00GD1 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 4750 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4750 K | 130 lm | 70 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Mfr: XPGBWT-L1-0000-00DF5 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 4250 K STD-CRI XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 107 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-01-0000-00FD1 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 4750 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4750 K | 122 lm | 70 | 120 deg | 350 mA | 2.72 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||
Mfr: XPGBWT-L1-0000-00FE4 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | Neutral White | 4500 K | 122 lm | 70 | 120 deg | 350 mA | 2.72 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | ||||||
Mfr: XPGBWT-01-0000-00GD5 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 3700 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3700 K | 130 lm | 70 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel |