SMD - White LEDs
37,761 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPGBWT-H1-R250-00EZ5 TTI: XPGBWT-H1-R250-00EZ5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 114 lm | 80 | 120 deg | 350 mA | 2.72 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 114 lm | 80 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | + 85 C | Colorless | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||
Mfr: XPGWHT-01-R250-00FF6 TTI: XPGWHT-01-R250-00FF6 Cree LED Availability: 0In StockWhite LEDs White 3750 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3750 K | 122 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-R250-00DD5 TTI: XPGWHT-01-R250-00DD5 Cree LED Availability: 0In StockWhite LEDs White 3700 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3700 K | 107 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp MHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 510 lm | 70 | 115 deg | 120 mA | 37 V | 4.44 W | 5 mm | 5 mm | 1.51 mm | + 85 C | Yellow | 5 mm x 5mm | Square | Diffused | Reel | ||||||
Mfr: XPGWHT-01-R250-00GD2 TTI: XPGWHT-01-R250-00GD2 Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 130 lm | 70 | 125 deg | 350 mA | 2.9 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | |||||
Mfr: XPGWHT-01-R250-00EE6 TTI: XPGWHT-01-R250-00EE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 114 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 93.9 lm | 80 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | + 85 C | Colorless | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||
Mfr: XPEWHT-L1-R250-00E50 TTI: XPEWHT-L1-R250-00E50 Cree LED Availability: 0In StockWhite LEDs White 6200 K 70-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 114 lm | 70 | 115 deg | 350 mA | 3.05 V | 3.5 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Tinted | 5 mm | Dome | Diffused | XPEWHT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 4750 K 75-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 100 lm | 75 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | + 85 C | Colorless | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||
Mfr: XPGWHT-H1-R250-00CF8 TTI: XPGWHT-H1-R250-00CF8 Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2850 K | 100 lm | 80 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGDWT-B1-0000-00EEA TTI: XPGDWT-B1-0000-00EEA Cree LED Availability: 0In StockWhite LEDs White 2200 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2200 K | 114 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Mfr: XPGDWT-BF-0000-00KE5 TTI: XPGDWT-BF-0000-00KE5 Cree LED Availability: 0In StockWhite LEDs WHITE 4000K 70-CRI | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||
Mfr: XPGDWT-NW-0000-00XPP TTI: XPGDWT-NW-0000-00XPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||||
Mfr: XPGDWT-QS-0000-00VPP TTI: XPGDWT-QS-0000-00VPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 S Line | Reel | ||||||||
Mfr: XPGDWT-01-0000-00FBE TTI: XPGDWT-01-0000-00FBE Cree LED Availability: 0In StockWhite LEDs White 1800 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 1800 K | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | ||||||
Mfr: XPGDWT-N1-0000-00XPP TTI: XPGDWT-N1-0000-00XPP Cree LED Availability: 0In StockWhite LEDs Horticulture White, GBR-2.0, 2.6 PPF | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 Photophyll | Reel | ||||||||
Mfr: XPCWHT-L1-R250-008F5 TTI: XPCWHT-L1-R250-008F5 Cree LED Availability: 0In StockWhite LEDs White 4250 K 75-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4250 K | 73.9 lm | 75 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | ||||||
Mfr: XPGBWT-H1-R250-00DF8 TTI: XPGBWT-H1-R250-00DF8 Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2850 K | 107 lm | 80 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Mfr: XPGBWT-H1-R250-00DZ8 TTI: XPGBWT-H1-R250-00DZ8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 107 lm | 80 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Mfr: XPGBWT-H1-R250-00EE6 TTI: XPGBWT-H1-R250-00EE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 114 lm | 80 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Mfr: XPCWHT-L1-R250-00A09 TTI: XPCWHT-L1-R250-00A09 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K to 10000 K | 87.4 lm | 70 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 23.5 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp XHGAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 30.6 lm | 70 | 130 deg | 65 mA | 2.9 V | 1 W | 3 mm | 3 mm | 1.34 mm | + 85 C | Tinted | 3 mm x 3 mm | Square | Clear | XHGAWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XHP35A | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 23.5 lm | 80 | 130 deg | 65 mA | 2.9 V | 1 W | 3 mm | 3 mm | 1.34 mm | + 85 C | Tinted | 3 mm x 3 mm | Square | Clear | XHGAWT | Reel |