White LEDs
75,753 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1965 lm | 80 | 115 deg | 550 mA | 35 V | 19.3 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 2100 lm | 80 | 115 deg | 550 mA | 35 V | 19.3 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Mfr: XPGBWT-H1-R250-00DF8 TTI: XPGBWT-H1-R250-00DF8 Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2850 K | 107 lm | 80 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Mfr: XPGBWT-H1-R250-00EE6 TTI: XPGBWT-H1-R250-00EE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 114 lm | 80 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 1590 lm | 80 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 1590 lm | 80 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 1710 lm | 80 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1710 lm | 80 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 1710 lm | 80 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 75-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 1830 lm | 70 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 1965 lm | 70 | 115 deg | 450 mA | 35 V | 15.8 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 1965 lm | 70 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 1590 lm | 80 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 1710 lm | 80 | 115 deg | 450 mA | 35 V | 15.8 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 1965 lm | 80 | 115 deg | 450 mA | 35 V | 15.8 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CXA1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 355 lm | 80 | 115 deg | 400 mA | 9 V | 3.6 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CXA1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 380 lm | 80 | 115 deg | 400 mA | 9 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 1710 lm | 90 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 93-CRI, XLamp CXA1507-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 510 lm | 93 | 115 deg | 200 mA | 36 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CXA1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 308 lm | 90 | 115 deg | 100 mA | 36 V | 3.6 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XHP35A | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 23.5 lm | 80 | 130 deg | 65 mA | 2.9 V | 1 W | 3 mm | 3 mm | 1.34 mm | + 85 C | Tinted | 3 mm x 3 mm | Square | Clear | XHGAWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XHP35A | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 26.8 lm | 80 | 130 deg | 65 mA | 2.9 V | 1 W | 3 mm | 3 mm | 1.34 mm | + 85 C | Tinted | 3 mm x 3 mm | Square | Clear | XHGAWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XHGAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 23.5 lm | 80 | 130 deg | 65 mA | 2.9 V | 1 W | 3 mm | 3 mm | 1.34 mm | + 85 C | Tinted | 3 mm x 3 mm | Square | Clear | XHGAWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CXA1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 410 lm | 80 | 115 deg | 400 mA | 9 V | 3.6 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 75-CRI, XLamp CXA1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 440 lm | 70 | 115 deg | 400 mA | 9 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray |