XLAMP XP-G2 - White LEDs
859 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPGBWT-01-0000-00JE7 TTI: XPGBWT-01-0000-00JE7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 148 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-L1-0000-00K53 TTI: XPGBWT-L1-0000-00K53 Cree LED Availability: 0In StockWhite LEDs White 6000 K STD-CRI XLamp XPGBWT | 0In Stock | White LEDs | Cool White | 156 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-01-0000-00LE4 TTI: XPGBWT-01-0000-00LE4 Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 164 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-01-0000-00LE5 TTI: XPGBWT-01-0000-00LE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 164 lm | 70 | 120 deg | 350 mA | 2.72 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||
Mfr: XPGBWT-H1-0000-00BE8 TTI: XPGBWT-H1-0000-00BE8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 93.9 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-H1-0000-00CE8 TTI: XPGBWT-H1-0000-00CE8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 100 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-L1-0000-00DF6 TTI: XPGBWT-L1-0000-00DF6 Cree LED Availability: 0In StockWhite LEDs White 3750 K STD-CRI XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 107 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-L1-0000-00F53 TTI: XPGBWT-L1-0000-00F53 Cree LED Availability: 0In StockWhite LEDs White 6000 K STD-CRI XLamp XPGBWT | 0In Stock | White LEDs | Cool White | 122 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-L1-0000-00FF7 TTI: XPGBWT-L1-0000-00FF7 Cree LED Availability: 0In StockWhite LEDs White 3250 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3250 K | 122 lm | 80 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Mfr: XPGBWT-01-0000-00EE4 TTI: XPGBWT-01-0000-00EE4 Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | Neutral White | 4500 K | 114 lm | 70 | 120 deg | 350 mA | 2.72 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | ||||||
Mfr: XPGBWT-01-0000-00GF4 TTI: XPGBWT-01-0000-00GF4 Cree LED Availability: 0In StockWhite LEDs White 4750 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 130 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-L1-0000-00G53 TTI: XPGBWT-L1-0000-00G53 Cree LED Availability: 0In StockWhite LEDs White 6000 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 130 lm | 70 | 120 deg | 350 mA | 2.72 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||
Mfr: XPGBWT-01-0000-00FE6 TTI: XPGBWT-01-0000-00FE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 122 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-01-0000-00FE7 TTI: XPGBWT-01-0000-00FE7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 122 lm | 70 | 120 deg | 350 mA | 2.72 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | ||||||
Mfr: XPGBWT-BE-0000-00LE4 TTI: XPGBWT-BE-0000-00LE4 Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 164 lm | 70 | 125 deg | 350 mA | 2.73 V | 3.45 mm | 3.45 mm | 2.26 mm | Tinted | Clear | XLAMP XP-G2 | Reel | |||||||||
Mfr: XPGBWT-BE-0000-00LE3 TTI: XPGBWT-BE-0000-00LE3 Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 164 lm | 70 | 125 deg | 350 mA | 2.73 V | 3.45 mm | 3.45 mm | 2.26 mm | Tinted | Clear | XLAMP XP-G2 | Reel | |||||||||
Mfr: XPGBWT-HE-0000-00HE3 TTI: XPGBWT-HE-0000-00HE3 Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 139 lm | 80 | 125 deg | 350 mA | 2.73 V | 3.45 mm | 3.45 mm | 2.26 mm | Tinted | Clear | XLAMP XP-G2 | Reel | |||||||||
Mfr: XPGBWT-HE-0000-00JF4 TTI: XPGBWT-HE-0000-00JF4 Cree LED Availability: 0In StockWhite LEDs White 4750 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4750 K | 148 lm | 80 | 125 deg | 350 mA | 2.73 V | 3.45 mm | 3.45 mm | 2.26 mm | Tinted | Clear | XLAMP XP-G2 | Reel | |||||||||
Mfr: XPGBWT-HE-0000-00GF7 TTI: XPGBWT-HE-0000-00GF7 Cree LED Availability: 0In StockWhite LEDs White 3250 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3250 K | 130 lm | 80 | 125 deg | 350 mA | 2.73 V | 3.45 mm | 3.45 mm | 2.26 mm | Tinted | Clear | XLAMP XP-G2 | Reel | |||||||||
Mfr: XPGBWT-HE-0000-00H50 TTI: XPGBWT-HE-0000-00H50 Cree LED Availability: 0In StockWhite LEDs White 6200 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | White | 3.45 mm | 3.45 mm | 2.26 mm | XLAMP XP-G2 | Reel | |||||||||||||||||
Mfr: XPGBWT-HE-0000-00JDT TTI: XPGBWT-HE-0000-00JDT Cree LED Availability: 0In StockWhite LEDs White 7000 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 7000 K | 148 lm | 80 | 125 deg | 350 mA | 2.73 V | 3.45 mm | 3.45 mm | 2.26 mm | Tinted | Clear | XLAMP XP-G2 | Reel | |||||||||
Mfr: XPGBWT-HE-0000-00JE2 TTI: XPGBWT-HE-0000-00JE2 Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 148 lm | 80 | 125 deg | 350 mA | 2.73 V | 3.45 mm | 3.45 mm | 2.26 mm | Tinted | Clear | XLAMP XP-G2 | Reel | |||||||||
Mfr: XPGBWT-HE-0000-00KDV TTI: XPGBWT-HE-0000-00KDV Cree LED Availability: 0In StockWhite LEDs White 6000 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 156 lm | 80 | 125 deg | 350 mA | 2.73 V | 3.45 mm | 3.45 mm | 2.26 mm | Tinted | Clear | XLAMP XP-G2 | Reel | |||||||||
Mfr: XPGBWT-UE-0000-00DF8 TTI: XPGBWT-UE-0000-00DF8 Cree LED Availability: 0In StockWhite LEDs White 2850 K 90-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2850 K | 107 lm | 90 | 125 deg | 350 mA | 2.73 V | 3.45 mm | 3.45 mm | 2.26 mm | Tinted | Clear | XLAMP XP-G2 | Reel | |||||||||
Mfr: XPGBWT-UE-0000-00EE6 TTI: XPGBWT-UE-0000-00EE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 114 lm | 90 | 125 deg | 350 mA | 2.73 V | 3.45 mm | 3.45 mm | 2.26 mm | Tinted | Clear | XLAMP XP-G2 | Reel |