SMD - White LEDs
37,761 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp XPLAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 491 lm | 65 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | |||||||
Mfr: XPGDWT-BS-0000-00N3E TTI: XPGDWT-BS-0000-00N3E Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 180 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 360 lm | 70 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 320 lm | 80 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Mfr: XPGDWT-B1-0000-00EEA TTI: XPGDWT-B1-0000-00EEA Cree LED Availability: 0In StockWhite LEDs White 2200 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2200 K | 114 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 240 lm | 90 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 300 lm | 80 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Mfr: XPGBWT-HE-0000-00HE7 TTI: XPGBWT-HE-0000-00HE7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 139 lm | 80 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Tinted | 3.06 mm | Dome | Diffused | XLAMP XP-G2 | Reel | |||||
Mfr: XPGBWT-BE-0000-00HE8 TTI: XPGBWT-BE-0000-00HE8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 139 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Tinted | 3.06 mm | Dome | Diffused | XLAMP XP-G2 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 75-CRI, XLamp XPLAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 468 lm | 75 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp MHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 440 lm | 80 | 115 deg | 480 mA | 9.25 V | 5 mm | 5 mm | 1.51 mm | Tinted | 5 mm x 5mm | Square | Reel | |||||||||
Mfr: XPGBWT-BE-0000-00KE7 TTI: XPGBWT-BE-0000-00KE7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 156 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Tinted | 3.06 mm | Dome | Diffused | XLAMP XP-G2 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 6000 K 65-CRI, XLamp XPLAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 513 lm | 65 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 139 lm | 80 | 135 deg | 350 mA | 2.73 V | 1 W | 1.6 mm | 1.6 mm | 0.78 mm | + 85 C | Tinted | 1.6 mm x 1.6 mm | Square | Diffused | XD16 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp XHP70B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 1830 lm | 70 | 125 deg | 1.05 A | 12 V | 12.6 W | 7 mm | 7 mm | 4.34 mm | + 85 C | Yellow | 7 mm | Dome | Clear | XHP70B | Reel | |||||
Mfr: XPGDWT-BS-0000-00MDV TTI: XPGDWT-BS-0000-00MDV Cree LED Availability: 0In StockWhite LEDs White 6000 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 172 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Mfr: XPGDWT-U1-0000-00E50 TTI: XPGDWT-U1-0000-00E50 Cree LED Availability: 0In StockWhite LEDs White 6000 K 90-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 114 lm | 90 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Mfr: XPGDWT-H1-0000-00HE8 TTI: XPGDWT-H1-0000-00HE8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 139 lm | 80 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 75-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 93.9 lm | 80 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 93.9 lm | 80 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4300 K 75-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4300 K | 114 lm | 75 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3750 K 75-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3750 K | 100 lm | 75 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||||
Mfr: XREWHT-L1-R250-005B9 TTI: XREWHT-L1-R250-005B9 Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 56.8 lm | 80 | 90 deg | 350 mA | 3.3 V | 4 W | 9 mm | 7 mm | 4.4 mm | Dome | Clear | XREWHT | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 100 lm | 75 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6000 K 70-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 130 lm | 70 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | 2.17 mm | Dome | Water Clear | XB-D White | Reel |