Mini TOPLED - White LEDs
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LW M673-P2Q2-4K5K-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White Diffused | Not Available Online | White LEDs | SMD/SMT | 0805 (2012 metric) | White | 112 mcd | 120 deg | 20 mA | 3.7 V | 2.1 mm | 1.5 mm | 1.25 mm | - 40 C | + 100 C | Tinted | Rectangular | Diffused | Mini TOPLED | Reel | Q65110A3421 | ||||||||
Not Available Online | White LEDs | SMD/SMT | 0905 (2315 metric) | White | 45 mcd | 120 deg | 10 mA | 3.1 V | 2.3 mm | 1.5 mm | 1.4 mm | - 40 C | + 100 C | Tinted | Diffused | Mini TOPLED | ||||||||||||
Not Available Online | White LEDs | SMD/SMT | SMD-2 | Cool White | 355 mcd | 1210 m lm | 120 deg | 20 mA | 3.2 V | 2 mm | 1.4 mm | 1.3 mm | - 40 C | + 100 C | Tinted | 1.5 mm x 1 mm | Rectangular | Diffused | Mini TOPLED | Reel | LW M67C-T2U2-JKPL-1 | |||||||
Mfr: LW M673-Q1R2-5K8L-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White, Diffused 380mcd, 10mA | Not Available Online | White LEDs | SMD/SMT | 0805 (2012 metric) | White | 180 mcd | 120 deg | 20 mA | 3.7 V | 2.1 mm | 1.5 mm | 1.25 mm | - 40 C | + 100 C | Tinted | Rectangular | Diffused | Mini TOPLED | Reel | Q65110A1934 | ||||||||
Not Available Online | White LEDs | SMD/SMT | 0907 (2319 metric) | White | 1.3 cd | 120 deg | 20 mA | 3.05 V | 2.3 mm | 1.9 mm | 1.4 mm | - 40 C | + 110 C | Tinted | Diffused | Mini TOPLED | ||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White Mini TOPLED | Not Available Online | White LEDs | SMD/SMT | TOPLED | White | Mini TOPLED | Reel | AEC-Q101 | ||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White | Not Available Online | White LEDs | SMD/SMT | TOPLED | White | Mini TOPLED | Reel | AEC-Q100 | ||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White MINITOPLED | Not Available Online | White LEDs | SMD/SMT | 0907 (2319 metric) | Neutral White | 4000 K | 1.8 cd | 120 deg | 20 mA | 3.05 V | 2.3 mm | 1.9 mm | 1.4 mm | - 40 C | + 110 C | Tinted | Diffused | Mini TOPLED | Reel | AEC-Q101 | ||||||||
Not Available Online | White LEDs | SMD/SMT | 0905 (2315 metric) | White | 120 deg | 10 mA | 3.1 V | 2.3 mm | 1.5 mm | 1.4 mm | - 40 C | + 100 C | Tinted | Diffused | Mini TOPLED | |||||||||||||
Not Available Online | White LEDs | SMD/SMT | SMD-2 | Cool White | 5600 K | 224 mcd | 120 deg | 20 mA | 3.2 V | 2 mm | 1.4 mm | 1.3 mm | - 40 C | + 100 C | Tinted | 1.5 mm x 1 mm | Rectangular | Diffused | Mini TOPLED | |||||||||
Not Available Online | White LEDs | SMD/SMT | TOPLED | White | Mini TOPLED | Reel | AEC-Q101 | Q65111A7755 | ||||||||||||||||||||
Not Available Online | White LEDs | SMD/SMT | 0905 (2315 metric) | White | 9 mcd | 120 deg | 2 mA | 2.75 V | 2.3 mm | 1.5 mm | 1.4 mm | - 40 C | + 100 C | Tinted | Diffused | Mini TOPLED | ||||||||||||
Not Available Online | White LEDs | SMD/SMT | 0907 (2319 metric) | White | 1.3 cd | 120 deg | 20 mA | 3.05 V | 2.3 mm | 1.9 mm | 1.4 mm | - 40 C | + 110 C | Tinted | Diffused | Mini TOPLED | ||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White | Not Available Online | White LEDs | SMD/SMT | 0905 (2315 metric) | White | 45 mcd | 120 deg | 10 mA | 3.1 V | 2.3 mm | 1.5 mm | 1.4 mm | - 40 C | + 100 C | Tinted | Diffused | Mini TOPLED | Reel | AEC-Q101 | |||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White Mini TOPLED | Not Available Online | White LEDs | SMD/SMT | 0905 (2315 metric) | White | 9 mcd | 120 deg | 2 mA | 2.75 V | 2.3 mm | 1.5 mm | 1.4 mm | - 40 C | + 100 C | Tinted | Diffused | Mini TOPLED | Reel | AEC-Q101 | Q65112A2774 | ||||||||
Mfr: LW M673-P1Q2-5K8L-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White, Diffused 240mcd, 10mA | Not Available Online | White LEDs | SMD/SMT | 0805 (2012 metric) | White | 112 mcd | 120 deg | 20 mA | 3.7 V | 2.1 mm | 1.5 mm | 1.25 mm | - 40 C | + 100 C | Tinted | Rectangular | Diffused | Mini TOPLED | Reel | Q65110A1933 | ||||||||
Mfr: LW M67C-T1U2-5K8L-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White, Diffused 710mcd, 20mA | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Cool White | 5600 K | 280 mcd | 950 m lm | 120 deg | 20 mA | 3.2 V | 2 mm | 1.4 mm | 1.3 mm | - 40 C | + 100 C | Tinted | 1.5 mm x 1 mm | Rectangular | Diffused | Mini TOPLED | Reel | Q65110A1937 | |||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White MINITOPLED | Not Available Online | White LEDs | SMD/SMT | 0905 (2315 metric) | White | 45 mcd | 120 deg | 10 mA | 3.1 V | 2.3 mm | 1.5 mm | 1.4 mm | - 40 C | + 100 C | Tinted | Diffused | Mini TOPLED | Reel | AEC-Q101 | |||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White Mini TOPLED | Not Available Online | White LEDs | SMD/SMT | TOPLED | White | 113 mcd | 0.355 lm | 120 deg | 2 mA | 2.75 V | 31 mW | 2.2 mm | 1.4 mm | 1.3 mm | - 40 C | + 100 C | Tinted | Diffused | Mini TOPLED | Reel | AEC-Q101 | Q65112A1365 | ||||||
Mfr: LW M67C-Q2R2-JKPL-1 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White Mini TOPLED | Not Available Online | White LEDs | SMD/SMT | TOPLED | White | 90 mcd | 120 deg | 5 mA | 2.85 V | 2.3 mm | 1.5 mm | 1.4 mm | - 40 C | + 100 C | Tinted | Diffused | Mini TOPLED | Reel | AEC-Q101 | Q65111A5085 | ||||||||
Mfr: LW M673-P2Q2-3L4L-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White Diffused | Not Available Online | White LEDs | SMD/SMT | 0805 (2012 metric) | White | 120 deg | 2.1 mm | 1.5 mm | 1.25 mm | - 40 C | Diffused | Mini TOPLED | Reel | |||||||||||||||
Not Available Online | White LEDs | SMD/SMT | TOPLED | White | Mini TOPLED | |||||||||||||||||||||||
Mfr: LW M673-P1R2-FK0PM0 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White MINITOPLED | Not Available Online | White LEDs | SMD/SMT | 0905 (2315 metric) | White | 45 mcd | 120 deg | 10 mA | 3.1 V | 2.3 mm | 1.5 mm | 1.4 mm | - 40 C | + 100 C | Tinted | Diffused | Mini TOPLED | Reel | ||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White LEDs | SMD/SMT | 0907 (2319 metric) | White | 1.3 cd | 120 deg | 20 mA | 3.05 V | 2.3 mm | 1.9 mm | 1.4 mm | - 40 C | + 110 C | Tinted | Diffused | Mini TOPLED | |||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Cool White | 355 mcd | 1210 m lm | 120 deg | 20 mA | 3.2 V | 2 mm | 1.4 mm | 1.3 mm | - 40 C | + 100 C | Tinted | 1.5 mm x 1 mm | Rectangular | Diffused | Mini TOPLED | Reel | Q65111A3640 |