SMD - White LEDs
37,761 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CLM3C-WKW-CWBYA153 TTI: CLM3C-WKW-CWBYA153 Cree LED Availability: 438,000In StockWhite LEDs 120DG C-WT WT FC HI BRT LED 6800K 3.2V | 438,000In Stock | White LEDs | SMD/SMT | PLCC-2 | Cool White | 5500 K | 1.4 cd | 120 deg | 20 mA | 3.2 V | 100 mW | 2.7 mm | 2 mm | 1.3 mm | - 40 C | + 100 C | Tinted | Rectangular | Clear | Reel | ||||||||
Cree LED Availability: 90,000In StockWhite LEDs White 5000 K 80-CRI, 3030 Size, P Class | 90,000In Stock | White LEDs | SMD/SMT | 3030 | Cool White | 5000 K | 32 lm | 80 | 120 deg | 65 mA | 2.81 V | 183 mW | 3 mm | 3 mm | 0.5 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | ||||||
Cree LED Availability: 1,000In StockWhite LEDs White 5700 K 70-CRI, XLamp XHP35B | 1,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5700 K | 590 lm | 70 | 135 deg | 350 mA | 11 V | 4 W | 3.45 mm | 3.45 mm | 2.65 mm | + 150 C | Yellow | 3.45 mm | Dome | Diffused | Reel | |||||||
Mfr: CLA1B-MKW-XD0F0F53 TTI: CLA1B-MKW-XD0F0F53 Cree LED Availability: 200,000In StockWhite LEDs White 6.3 - 13.9lm | 200,000In Stock | White LEDs | SMD/SMT | PLCC-4 | Warm White | 4700 K | 2.52 cd | 6.3 lm | 80 | 120 deg | 30 mA | 3.2 V | 304 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 1,000In StockWhite LEDs WHITE 6500K 70 CRI | 1,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6500 K | 371 lm | 70 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | ||||||||
4,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 200 mcd | 130 deg | 20 mA | 3.6 V | 72 mW | 1.6 mm | 0.8 mm | 0.4 mm | - 40 C | + 85 C | Yellow Diffused | Square | 599 | Reel | ||||||||||
Mfr: 5982D00127F TTI: 598-2D00-127F Dialight Availability: 4,000In StockWhite LEDs 0605 RA SMLED WHITE 5MA 7"RL | 4,000In Stock | Reel | 5982D00127F | |||||||||||||||||||||||||
Mfr: Q65113A5697 TTI: GW CSHPM1.EMLSLUXX55 ams OSRAM Availability: 43,200In StockWhite LEDs WHITE SMD LED OSLON SSL 150 | 43,200In Stock | 4000 K | Reel | Q65113A5697 | ||||||||||||||||||||||||
Mfr: Q65113A5697 TTI: Q65113A5697 ams OSRAM Availability: 43,200In StockWhite LEDs WHITE SMD LED OSLON SSL 150 | 43,200In Stock | 4000 K | Reel | |||||||||||||||||||||||||
Mfr: Q65113A4753 TTI: Q65113A4753 ams OSRAM Availability: 16,500In StockWhite LEDs WHITE SMD LED OSCONIQ S 5050 | 16,500In Stock | 3000 K | GW Q9LR33.PM | Reel | ||||||||||||||||||||||||
Mfr: 5982M00107F TTI: 598-2M00-107F Dialight Availability: 2,000In StockWhite LEDs 1206 SMD WHITE DOME LENS | 2,000In Stock | White LEDs | SMD/SMT | 1206 (3216 metric) | White | 280 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 3.2 mm | 1.6 mm | 1.88 mm | - 40 C | + 85 C | Colorless | 0.7 mm | Round | Clear | 598 White | Reel | |||||||
Mfr: Q65113A3196 TTI: GW CSSRM3.PMN8P1XX53 ams OSRAM Availability: 6,000In StockWhite LEDs WHITE SMD LED OSLON SQUARE | 6,000In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Cool White | 5000 K | 350 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | Reel | Q65113A3196 GW CSSRM3.PM-N8P1-XX53-1-700-R33 GW CSSRM3.PM-N8P1-XX53-1 Q65113A3196 | |||||
Mfr: 5982102107F TTI: 598-2102-107F Dialight Availability: 4,000In StockWhite LEDs 0805 SMD WHITE TOP VIEW | 4,000In Stock | White LEDs | SMD/SMT | 0805 (2012 metric) | White | 65 mcd | 140 deg | 5 mA | 3.4 V | 102 mW | 2 mm | 1.25 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.4 mm x 1.25 mm | Rectangular | Clear | 598 White | Reel | |||||||
Mfr: 5982E00107F TTI: 598-2E00-107F Dialight Availability: 3,000In StockWhite LEDs 0603 SMD WHITE DOME LENS | 3,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 350 mcd | 160 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.93 mm | - 40 C | + 85 C | Colorless | 0.7 mm | Dome | Clear | 598 White | Reel | |||||||
Mfr: 5982L01107F TTI: 598-2L01-107F Dialight Availability: 4,000In StockWhite LEDs 0603 SMD WHITE wREFLECTOR | 4,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 150 mcd | 140 deg | 5 mA | 3.4 V | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 85 C | Colorless | 1.22 mm x 0.8 mm | Rectangular | Clear | 598 White | Reel | ||||||||
Mfr: 5982N00107F TTI: 598-2N00-107F Dialight Availability: 12,000In StockWhite LEDs 0603 Low Profile WHITE | 12,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 430 mcd | 140 deg | 20 mA | 3.4 V | 102 mW | 1.6 mm | 0.8 mm | 0.1 mm | - 40 C | + 85 C | 1.1 mm x 0.8 mm | Rectangular | Yellow Diffused | Reel | |||||||||
Mfr: 5982103107F TTI: 598-2103-107F Dialight Availability: 4,000In StockWhite LEDs 0805 SMD WHITE TOP VIEW | 4,000In Stock | White LEDs | SMD/SMT | 0805 (2012 metric) | White | 150 mcd | 140 deg | 5 mA | 3.4 V | 102 mW | 2 mm | 1.25 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.4 mm x 1.25 mm | Rectangular | Clear | 598 White | Reel | |||||||
Mfr: 5982003107F TTI: 598-2003-107F Dialight Availability: 4,000In StockWhite LEDs 0603 SMD WHITE TOP VIEW | 4,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 230 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.4 mm | - 40 C | + 85 C | Colorless | 1.1 mm x 0.8 mm | Rectangular | Clear | 598 White | Reel | |||||||
Mfr: 5982005107F TTI: 598-2005-107F Dialight Availability: 4,000In StockWhite LEDs 0603 SMD WHITE TOP VIEW | 4,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 500 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.18 mm x 0.8 mm | Rectangular | Clear | 598 White | Reel | |||||||
Mfr: 5982000107F TTI: 598-2000-107F Dialight Availability: 4,000In StockWhite LEDs 0603 SMD WHITE TOP VIEW | 4,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 65 mcd | 140 deg | 5 mA | 3.4 V | 102 mW | 1.6 mm | 0.8 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.18 mm x 0.8 mm | Rectangular | Clear | 598 White | Reel | |||||||
Mfr: 5982105107F TTI: 598-2105-107F Dialight Availability: 4,000In StockWhite LEDs 0805 SMD WHITE TOP VIEW | 4,000In Stock | White LEDs | SMD/SMT | 0805 (2012 metric) | White | 600 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 2 mm | 1.25 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.4 mm x 1.25 mm | Rectangular | Clear | 598 White | Reel | |||||||
Mfr: 5982K00107F TTI: 598-2K00-107F Dialight Availability: 3,000In StockWhite LEDs 1206 SMD WHITE REVERSE MNT | 3,000In Stock | White LEDs | SMD/SMT | 1206 (3216 metric) | White | 100 mcd | 140 deg | 5 mA | 3.4 V | 68 mW | 3.2 mm | 1.25 mm | 1.1 mm | - 40 C | + 85 C | 1.4 mm x 1.25 mm | Rectangular | 598 White | Reel | |||||||||
Cree LED Availability: 4,000In StockWhite LEDs 3030 MP WHITE 4000K 90-CRI | 4,000In Stock | White LEDs | SMD/SMT | White | 4000 K | 125 lm | 90 | 120 deg | 65 mA | 6 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | ||||||||||
Cree LED Availability: 4,000In StockWhite LEDs 3030 MP WHITE 3000K 90-CRI | 4,000In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 28.6 lm | 90 | 120 deg | 65 mA | 3 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | ||||||||||
Cree LED Availability: 4,000In StockWhite LEDs 3030 MP WHITE 3500K 90-CRI | 4,000In Stock | White LEDs | SMD/SMT | Neutral White | 3500 K | 29.6 lm | 90 | 120 deg | 65 mA | 3 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel |