White LEDs
76,057 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65113A2612 TTI: Q65113A2612 ams OSRAM Availability: 400,000In StockWhite LEDs WHITE SMD LED DURIS E 2835 | 400,000In Stock | SMD/SMT | 2700 K | Reel | Q65113A2612 | |||||||||||||||||||||||
Mfr: 5982200107F TTI: 598-2200-107F Dialight Availability: 12,000In StockWhite LEDs 1206 SMD WHITE TOP VIEW | 12,000In Stock | White LEDs | SMD/SMT | 1206 (3216 metric) | White | 500 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 3.2 mm | 1.6 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 2.1 mm | Rectangular | Clear | 598 White | Reel | |||||||
Cree LED Availability: 4,000In StockWhite LEDs 3030 MP WHITE 4000K 90-CRI | 4,000In Stock | White LEDs | SMD/SMT | White | 4000 K | 120 lm | 90 | 120 deg | 65 mA | 6 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | ||||||||||
Cree LED Availability: 40In StockWhite LEDs WHITE TUNING 2700K - 6500K | 40In Stock | White CoB LEDs | SMD/SMT | White | 6500 K, 2700 K | 708 lm, 628 lm | 90 | 114 deg | 180 mA | 36.4 V | 13.5 mm | 13.5 mm | 1.6 mm | Colorless | 5.8 mm | Round | Clear | Tray | ||||||||||
Mfr: CSL0416WBCW1 TTI: CSL0416WBCW1 ROHM Semiconductor Availability: 2,000In StockWhite LEDs SIDE VIEW WHITE LED | 2,000In Stock | White LEDs | SMD/SMT | 1104 (2812 matric) | White | 2.2 cd | 20 mA | 3.2 V | 117 mW | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Milky White | Rectangular | Clear | Reel | CSL0416WBCW | |||||||||
Mfr: VLMW1700-GS08 TTI: VLMW1700-GS08 Vishay Semiconductors Availability: 3,000In StockWhite LEDs WHITE SMD LED 0201 HIGHBRIGHT | 3,000In Stock | White LEDs | SMD/SMT | 0201 (0603 metric) | White | 36 mcd | 120 deg | 2 mA | 2.9 V | 30 mW | 0.65 mm | 0.375 mm | 0.35 mm | - 40 C | + 85 C | Colorless | Rectangular | Clear | VLMB175 | Reel | ||||||||
Cree LED Availability: 4,000In StockWhite LEDs 3030 MP WHITE 3000K 90-CRI | 4,000In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 28.6 lm | 90 | 120 deg | 65 mA | 3 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | ||||||||||
Cree LED Availability: 4,000In StockWhite LEDs 3030 MP WHITE 3500K 90-CRI | 4,000In Stock | White LEDs | SMD/SMT | Neutral White | 3500 K | 29.6 lm | 90 | 120 deg | 65 mA | 3 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | ||||||||||
Cree LED Availability: 4,000In StockWhite LEDs 3030 MP WHITE 4000K 90-CRI | 4,000In Stock | White LEDs | SMD/SMT | White | 4000 K | 125 lm | 90 | 120 deg | 65 mA | 6 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | ||||||||||
Cree LED Availability: 4,000In StockWhite LEDs 3030 MP WHITE 3500K 80-CRI | 4,000In Stock | White LEDs | SMD/SMT | Neutral White | 3500 K | 35 lm | 80 | 120 deg | 65 mA | 3 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | ||||||||||
Mfr: Q65110A9047 TTI: Q65110A9047 ams OSRAM Availability: 21,000In StockWhite LEDs WHITE SMD LED POINTLED TF | 21,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5600 K | 1.8 cd | 120 deg | 20 mA | 3.2 V | 75 mW | 3.4 mm | 1.35 mm | 0.875 mm | - 40 C | + 100 C | White | 1.6 mm | Round Flat | Diffused | Reel | Q65110A9047 | ||||||
Cree LED Availability: 4,000In StockWhite LEDs 3030 MP WHITE 3500K 90-CRI | 4,000In Stock | White LEDs | SMD/SMT | Neutral White | 3500 K | 118 lm | 90 | 120 deg | 65 mA | 6 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | ||||||||||
Cree LED Availability: 9In StockWhite LEDs WHITE TUNING 2700K - 6500K | 9In Stock | White LEDs | SMD/SMT | White | 6500 K, 2700 K | 2861 lm, 2478 lm | 90 | 114 deg | 700 mA | 36.2 V | 19 mm | 19 mm | 1.6 mm | Colorless | 13 mm | Round | Clear | Tray | ||||||||||
Cree LED Availability: 4,000In StockWhite LEDs 3030 MP WHITE 3500K 80-CRI | 4,000In Stock | White LEDs | SMD/SMT | Neutral White | 3500 K | 138 lm | 80 | 120 deg | 65 mA | 6 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | ||||||||||
Mfr: Q65110A9047 TTI: LW P4SG-V2AB-JKPL-1 ams OSRAM Availability: 21,000In StockWhite LEDs White 5600K Reverse Mount | 21,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5600 K | 1.8 cd | 120 deg | 20 mA | 3.2 V | 75 mW | 3.4 mm | 1.35 mm | 0.875 mm | - 40 C | + 100 C | White | 1.6 mm | Round Flat | Diffused | PointLED | Reel | AEC-Q100 | LW P4SG-V2AB-JKPL-1-ZI Q65110A9048 | ||||
Cree LED Availability: 22In StockWhite LEDs WHITE TUNING 2700K - 6500K | 22In Stock | White LEDs | SMD/SMT | White | 6500 K, 2700 K | 2861 lm, 2478 lm | 90 | 114 deg | 700 mA | 36.2 V | 19 mm | 19 mm | 1.6 mm | Colorless | 13 mm | Round | Clear | Tray | ||||||||||
Cree LED Availability: 4,000In StockWhite LEDs 3030 MP WHITE 4000K 80-CRI | 4,000In Stock | White LEDs | SMD/SMT | White | 4000 K | 34.5 lm | 80 | 120 deg | 65 mA | 3 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | ||||||||||
Cree LED Availability: 26In StockWhite LEDs WHITE TUNING 2700K - 6500K | 26In Stock | White LEDs | SMD/SMT | White | 6500 K, 2700 K | 1214 lm, 1098 lm | 90 | 114 deg | 300 mA | 35.5 V | 15.85 mm | 15.85 mm | 1.6 mm | Colorless | 9 mm | Round | Clear | Tray | ||||||||||
Cree LED Availability: 500In StockWhite LEDs White 5700 K MIN-CRI XLamp XPLAWT | 500In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 535 lm | 65 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | ||||||||
Cree LED Availability: 2,000In StockWhite LEDs White 5000 K 70-CRI, XLamp XTEAWT | 2,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 5000 K | 164 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | ||||||||
Mfr: XPCWHT-L1-0000-00CE2 TTI: XPCWHT-L1-0000-00CE2 Cree LED Availability: 6,000In StockWhite LEDs White 5700 K STD-CRI XLamp XPCWHT | 6,000In Stock | White LEDs | Cool White | 100 lm | XPCWHT | Reel | ||||||||||||||||||||||
Cree LED Availability: 500In StockWhite LEDs White 5000 K 70-CRI, XLamp XHP50B | 500In Stock | Reel | ||||||||||||||||||||||||||
Mfr: XPGDWT-BS-0000-00NE5 TTI: XPGDWT-BS-0000-00NE5 Cree LED Availability: 5,000In StockWhite LEDs White 4000 K 70-CRI, XLamp XP-G3 LED | 5,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 180 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | ||||||
Cree LED Availability: 40In StockWhite LEDs White 3000 K 80-CRI, XLamp CMU2258-54V | 40In Stock | White CoB LEDs | Yellow | CMU2258 | Tray | |||||||||||||||||||||||
Cree LED Availability: 160In StockWhite LEDs White 3000 K 80-CRI, XLamp CMU2287-54V | 160In Stock | White CoB LEDs | Yellow | CMU2287 | Tray |