XPEBWT - White LEDs
557 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPEBWT-L1-0000-00AE6 TTI: XPEBWT-L1-0000-00AE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 87.4 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-0000-00AZ7 TTI: XPEBWT-L1-0000-00AZ7 Cree LED Availability: 0In StockWhite LEDs White 3000 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 87.4 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-0000-00BE5 TTI: XPEBWT-L1-0000-00BE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Neutral White | 4000 K | 93.9 lm | 75 | 110 deg | 350 mA | 2.93 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-L1-0000-00BF5 TTI: XPEBWT-L1-0000-00BF5 Cree LED Availability: 0In StockWhite LEDs White 4250 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 93.9 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-U1-0000-007E7 TTI: XPEBWT-U1-0000-007E7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 67.2 lm | 90 | 110 deg | 350 mA | 2.93 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-U1-0000-007F8 TTI: XPEBWT-U1-0000-007F8 Cree LED Availability: 0In StockWhite LEDs White 2850 K 90-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 67.2 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-U1-0000-008Z7 TTI: XPEBWT-U1-0000-008Z7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp XPEB Series | 0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 73.9 lm | 90 | 110 deg | 350 mA | 2.93 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-P1-0000-007Z8 TTI: XPEBWT-P1-0000-007Z8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 67.2 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-H1-0000-007ZA TTI: XPEBWT-H1-0000-007ZA Cree LED Availability: 0In StockWhite LEDs White 2200 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2200 K | 67.2 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | |||||
Mfr: XPEBWT-L1-0000-007ZA TTI: XPEBWT-L1-0000-007ZA Cree LED Availability: 0In StockWhite LEDs White 2200 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 67.2 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-H1-0000-00AZ7 TTI: XPEBWT-H1-0000-00AZ7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 87.4 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-H1-0000-00DE5 TTI: XPEBWT-H1-0000-00DE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Neutral White | 4000 K | 107 lm | 80 | 110 deg | 350 mA | 2.93 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-01-0000-00FF5 TTI: XPEBWT-01-0000-00FF5 Cree LED Availability: 0In StockWhite LEDs White 4250 K 70-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 122 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-01-0000-00GE3 TTI: XPEBWT-01-0000-00GE3 Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Cool White | 5000 K | 130 lm | 70 | 110 deg | 350 mA | 2.93 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-L1-0000-00DF7 TTI: XPEBWT-L1-0000-00DF7 Cree LED Availability: 0In StockWhite LEDs White 3250 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 107 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-0000-00FE3 TTI: XPEBWT-L1-0000-00FE3 Cree LED Availability: 0In StockWhite LEDs White 5000 K 75-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 122 lm | 75 | 110 deg | 350 mA | 2.9 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||
Mfr: XPEBWT-U1-0000-009F8 TTI: XPEBWT-U1-0000-009F8 Cree LED Availability: 0In StockWhite LEDs White 2850 K 90-CRI, XLamp XPEB Series | 0In Stock | White LEDs | SMD/SMT | Warm White | 80.6 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-H1-0000-00DE6 TTI: XPEBWT-H1-0000-00DE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 107 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-H1-0000-00DF6 TTI: XPEBWT-H1-0000-00DF6 Cree LED Availability: 0In StockWhite LEDs White 3750 K 80-CRI, XLamp XPEB Series | 0In Stock | White LEDs | SMD/SMT | Warm White | 107 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-H1-0000-00DF7 TTI: XPEBWT-H1-0000-00DF7 Cree LED Availability: 0In StockWhite LEDs White 3250 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 107 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-H1-0000-00DZ5 TTI: XPEBWT-H1-0000-00DZ5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XPEB Series | 0In Stock | White LEDs | SMD/SMT | Warm White | 107 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-0000-00CZ7 TTI: XPEBWT-L1-0000-00CZ7 Cree LED Availability: 0In StockWhite LEDs White 3000 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 100 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-01-0000-00FE4 TTI: XPEBWT-01-0000-00FE4 Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 122 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-H1-0000-00CE8 TTI: XPEBWT-H1-0000-00CE8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 100 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-H1-0000-00CF7 TTI: XPEBWT-H1-0000-00CF7 Cree LED Availability: 0In StockWhite LEDs White 3250 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 100 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel |