SMD - White LEDs
37,761 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPGDWT-NW-0000-00XPP TTI: XPGDWT-NW-0000-00XPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||||
Mfr: XPGDWT-N1-0000-00XPP TTI: XPGDWT-N1-0000-00XPP Cree LED Availability: 0In StockWhite LEDs Horticulture White, GBR-2.0, 2.6 PPF | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 Photophyll | Reel | ||||||||
Mfr: XPGDWT-01-0000-00FBE TTI: XPGDWT-01-0000-00FBE Cree LED Availability: 0In StockWhite LEDs White 1800 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 1800 K | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | ||||||
Mfr: XPGDWT-BF-0000-00KE5 TTI: XPGDWT-BF-0000-00KE5 Cree LED Availability: 0In StockWhite LEDs WHITE 4000K 70-CRI | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 280 lm | 80 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3000K 95-CRI | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 1068 lm | 95 | 115 deg | 2.1 A | 5.6 V | 7 mm | 7 mm | 1 mm | Colorless | Square | Clear | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K MIN-CRI XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 148 lm | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | |||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 114 lm | 90 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Mfr: XPGDWT-01-0000-00EBE TTI: XPGDWT-01-0000-00EBE Cree LED Availability: 0In StockWhite LEDs White 1800 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 1800 K | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 2700K 95-CRI | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 991 lm | 95 | 115 deg | 2.1 A | 5.6 V | 7 mm | 7 mm | 1 mm | Colorless | Square | Clear | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3500K 95-CRI | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3500 K | 1068 lm | 95 | 115 deg | 2.1 A | 5.6 V | 7 mm | 7 mm | 1 mm | Colorless | Square | Clear | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 4000K 95-CRI | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 1233 lm | 95 | 115 deg | 2.1 A | 5.6 V | 7 mm | 7 mm | 1 mm | Colorless | Square | Clear | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XHP70D | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 5000 K | 2015 lm | 70 | 115 deg | 2.1 A | 5.6 V | 7 mm | 7 mm | 1 mm | Colorless | Square | Clear | Reel | |||||||||
Mfr: XPGDWT-XF-0000-00XPP TTI: XPGDWT-XF-0000-00XPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||||
Mfr: XPGDWT-XS-0000-00XPP TTI: XPGDWT-XS-0000-00XPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 S Line | Reel | ||||||||
Mfr: XPGDWT-BF-0000-00ME5 TTI: XPGDWT-BF-0000-00ME5 Cree LED Availability: 0In StockWhite LEDs WHITE 4000K 70-CRI | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 7000 K 70-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 7000 K | 360 lm | 70 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 320 lm | 80 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Mfr: XPGBWT-HE-0000-00JE5 TTI: XPGBWT-HE-0000-00JE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 148 lm | 80 | 125 deg | 350 mA | 2.73 V | 3.45 mm | 3.45 mm | 2.26 mm | Tinted | Clear | XLAMP XP-G2 | Reel | |||||||||
Mfr: XPGBWT-UE-0000-00FE5 TTI: XPGBWT-UE-0000-00FE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XPGBWT Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 122 lm | 90 | 125 deg | 350 mA | 2.73 V | 3.45 mm | 3.45 mm | 2.26 mm | Tinted | Clear | XLAMP XP-G2 | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 90-CRI, XLamp XPLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 417 lm | 90 | 125 deg | 1.05 A | 2.79 V | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | Dome | Clear | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 75-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 107 lm | 80 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp XPLAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 379 lm | 65 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | |||||||
Mfr: XPGBWT-BE-0000-00JE3 TTI: XPGBWT-BE-0000-00JE3 Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 148 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Tinted | 3.06 mm | Dome | Diffused | XLAMP XP-G2 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3500 K | 139 lm | 80 | 135 deg | 350 mA | 2.73 V | 1 W | 1.6 mm | 1.6 mm | 0.78 mm | + 85 C | Tinted | 1.6 mm x 1.6 mm | Square | Diffused | XD16 | Reel |