White LEDs
75,753 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock | Reel | |||||||||||||||||||||||||||
1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 527 lm | 70 | 125 deg | 1.05 A | 2.79 V | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | Dome | Clear | Reel | |||||||||||
1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 468 lm | 80 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | |||||||||
1,000In Stock | Reel | |||||||||||||||||||||||||||
1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 549 lm | 125 deg | 1.05 A | 2.79 V | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | Dome | Clear | Reel | ||||||||||||
1,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 148 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||||
1,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5700 K | 371 lm | 70 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||||
2,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 327 lm | 80 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||||
160In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 90 | 114 deg | 600 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | ||||||||||||||
40,000In Stock | White LEDs | SMD/SMT | 2020 (5220 metric) | Cool White | 5000 K | 350 lm | 80 | 120 deg | 100 mA | 23.08 V | 2.308 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.56 mm | Round Flat | Diffused | Reel | |||||||
108In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 115 deg | 1.2 A | 18 V | 15.85 mm | 15.85 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||||
90In Stock | White CoB LEDs | 24 W | Yellow | CMU1526 | Tray | |||||||||||||||||||||||
100,000In Stock | White LEDs | SMD/SMT | 3030 | Warm White | 3000 K | 30 lm | 80 | 120 deg | 65 mA | 2.81 V | 183 mW | 3 mm | 3 mm | 0.5 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | |||||||
40In Stock | White LEDs | SMD/SMT | White | 3000 K | 9154 lm | 90 | 115 deg | 2.88 A | 51.6 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2258 | Tray | ||||||||||
160In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 90 | 114 deg | 900 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | ||||||||||||||
40In Stock | White LEDs | SMD/SMT | White | 3500 K | 5550 lm | 95 | 115 deg | 2.64 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | Yellow | 22 mm | Round | CMU2236 | Tray | |||||||||||
90In Stock | White CoB LEDs | Yellow | CMU1526 | Tray | ||||||||||||||||||||||||
90In Stock | White CoB LEDs | Yellow | CMU1526 | Tray | ||||||||||||||||||||||||
Mfr: SMLMN2WB1CW10CS TTI: SMLMN2WB1CW1 ROHM Semiconductor Availability: 0In Stock132,000 On Order Expected White LEDs White 140mcd 2.9V; 5 mA; 0805 AECQ-102 | 0In Stock132,000 On Order Expected | White LEDs | SMD/SMT | 0805 (2012 metric) | White | 140 mcd | 5 mA | 2.9 V | 68 mW | 2 mm | 1.25 mm | 0.8 mm | - 40 C | + 100 C | Milky White | 1.4 mm x 0.85 mm | Rectangular | Clear | SML-MN2x(C) | Reel | AEC-Q101 | SMLMN2WB1CW(C) | ||||||
Mfr: 5982200107F TTI: 598-2200-107F Dialight Availability: 0In Stock12,000 On Order Expected 17-Feb-27 White LEDs 1206 SMD WHITE TOP VIEW | 0In Stock12,000 On Order Expected 17-Feb-27 | White LEDs | SMD/SMT | 1206 (3216 metric) | White | 500 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 3.2 mm | 1.6 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 2.1 mm | Rectangular | Clear | 598 White | Reel | |||||||
Mfr: VLMW1700-GS08 TTI: VLMW1700-GS08 Vishay Semiconductors Availability: 0In Stock3,000 On Order Expected 20-Oct-26 White LEDs WHITE SMD LED 0201 HIGHBRIGHT | 0In Stock3,000 On Order Expected 20-Oct-26 | White LEDs | SMD/SMT | 0201 (0603 metric) | White | 36 mcd | 120 deg | 2 mA | 2.9 V | 30 mW | 0.65 mm | 0.375 mm | 0.35 mm | - 40 C | + 85 C | Colorless | Rectangular | Clear | VLMB175 | Reel | ||||||||
Mfr: Q65112A8952 TTI: Q65112A8952 ams OSRAM Availability: 0In Stock70,000 On Order Expected 17-Nov-26 White LEDs WHITE SMD LED DURIS E 3 | 0In Stock70,000 On Order Expected 17-Nov-26 | 5000 K | Reel | |||||||||||||||||||||||||
Mfr: XPCWHT-L1-0000-00CE2 TTI: XPCWHT-L1-0000-00CE2 Cree LED Availability: 0In Stock6,000 On Order Expected 12-Nov-26 White LEDs White 5700 K STD-CRI XLamp XPCWHT | 0In Stock6,000 On Order Expected 12-Nov-26 | White LEDs | Cool White | 100 lm | XPCWHT | Reel | ||||||||||||||||||||||
Cree LED Availability: 0In Stock2,000 On Order Expected 03-Dec-26 White LEDs White 6500 K 70-CRI, XLamp XHP70B | 0In Stock2,000 On Order Expected 03-Dec-26 | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 1590 lm | 70 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | |||||||||||
Mfr: Q65113A8919 TTI: Q65113A8919 ams OSRAM Availability: 0In Stock150,000 On Order Expected 23-Apr-27 White LEDs WHITE LED OSLON PURE 1414 | 0In Stock150,000 On Order Expected 23-Apr-27 | Reel |