XPEWHT - White LEDs
427 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPEWHT-L1-0000-00CA6 TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 3500 K 80-CRI, XLamp XPEWHT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 100 lm | 80 | 115 deg | 350 mA | 3.05 V | 3.5 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Tinted | 5 mm | Dome | Diffused | XPEWHT | Reel | ||||||
Mfr: XPEWHT-L1-R250-00DE2 TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 5700 K 70-CRI, XLamp XPEWHT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 107 lm | 70 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel |