SMD - White LEDs
37,761 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CSL1104WBDW1 TTI: CSL1104WBDW1 ROHM Semiconductor Availability: 0In StockWhite LEDs LED WHITE 0603 | 0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 2.2 cd | 20 mA | 2.9 V | 144 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | Reel | CSL1104WBDW | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp XHP35B | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5700 K | 550 lm | 70 | 120 deg | 350 mA | 11 V | 4 W | 3.45 mm | 3.45 mm | 1 mm | + 150 C | Yellow | 3.45 mm x 3.45 mm | Square | Diffused | Reel | |||||||
0In Stock | White LEDs | SMD/SMT | White | 5700 K | Reel | |||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K MIN-CRI XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 107 lm | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K MIN-CRI XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5000 K | 130 lm | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CMU1010-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 1269 lm | 92 | 115 deg | 270 mA | 34.4 V | 9 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | 9.8 mm | Round Flat | Clear | CMU1010 | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 95-CRI, XLamp CXB1507-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 818 lm | 95 | 115 deg | 750 mA | 17.3 V | 15.85 mm | 15.85 mm | 1.7 mm | Tinted | Clear | Tray | |||||||||||
Mfr: SMLD12WBN1W1 TTI: SMLD12WBN1W1 ROHM Semiconductor Availability: 0In StockWhite LEDs White 120mcd 2.9V Vr; 0603 | 0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 120 mcd | 5 mA | 2.9 V | 66 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 100 C | Milky White | 1.2 mm x 0.8 mm | Rectangular | Clear | SMLD12x | Reel | SMLD12WBN1W | |||||||
Mfr: CLA1A-WKW-CXAYB153 TTI: CLA1A-WKW-CXAYB153 Cree LED White LEDs 120DG C-WT WT FC HI BRT LED 6800K 3.6V | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 5500 K | 1.8 cd | 7 lm | 75 | 120 deg | 30 mA | 3.6 V | 147 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | 2.4 mm | Round Flat | Clear | Reel | |||||
Mfr: CLM3C-MKW-CWAXB233 TTI: CLM3C-MKW-CWAXB233 Cree LED Availability: 0In StockWhite LEDs Warm White LED | 0In Stock | White LEDs | SMD/SMT | PLCC-2 | Warm White | 3000 K | 1.12 cd | 120 deg | 20 mA | 3.2 V | 100 mW | 2.7 mm | 2 mm | 1.3 mm | - 40 C | + 100 C | Tinted | Rectangular | Clear | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | PLCC-2 | Cool White | 5500 K | 1.8 cd | 120 deg | 20 mA | 3.2 V | 100 mW | 2.7 mm | 2 mm | 1.3 mm | - 40 C | + 100 C | Tinted | Rectangular | Clear | Reel | |||||||||
Mfr: AA2214QWS/D-AMT TTI: AA2214QWS/D-AMT Kingbright Availability: Not Available OnlineWhite LEDs 2.2X1.4MM WHT SMD LED | Not Available Online | White LEDs | SMD/SMT | 0805 (2112 metric) | White | 120 deg | 20 mA | 2.2 mm | 1.4 mm | 1.3 mm | - 40 C | + 85 C | Colorless | 1.65 mm x 1.15 mm | Oval | Water Clear | AA2214 | Reel | KA-2214QWS-D-AT | |||||||||
Mfr: Q65111A7813 TTI: LW T6SG-V2BA-JK0PM0 ams OSRAM Availability: Not Available OnlineWhite LEDs White TOPLED | Not Available Online | White LEDs | SMD/SMT | TOPLED | White | 900 mcd | 120 deg | 20 mA | 3.2 V | 3.4 mm | 3 mm | 2.1 mm | - 40 C | + 110 C | White | 2.4 mm | Round Flat | Diffused | Reel | AEC-Q101 | Q65111A7813 LW T6SG-V2BA-JK0PM0-0-20-R18-Z LW T6SG-V2BA-JK0PM0 Q65111A7813 | |||||||
Mfr: Q65113A3841 TTI: LW E6SG-ABCA-JKPL-46 ams OSRAM Availability: 0In StockWhite LEDs WHITE SMD LED POWER TOPLED | 0In Stock | SMD/SMT | White | 2.47 cd | 7.8 lm | 120 deg | 30 mA | 3.1 V | 93 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 110 C | LW E6SG | Reel | Q65113A3841 LW E6SG-ABCA-JKPL-46-30-R18 LW E6SG-ABCA-JKPL-46 Q65113A3841 | |||||||||||
Mfr: 5982L00107F TTI: 598-2L00-107F Dialight Availability: 0In StockWhite LEDs 0603 SMD WHITE wREFLECTOR | 0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 1200 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 85 C | Colorless | 1.22 mm x 0.8 mm | Rectangular | Clear | 598 White | Reel | |||||||
0In Stock | White LEDs | SMD/SMT | 1411 (3528 metric) | White | 560 mcd | 1910 m lm | 120 deg | 20 mA | 3.2 V | 3.5 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | 2.4 mm | Round Flat | Diffused | LW TTSD | Reel | AEC-Q100 | Q65111A0301 LW TTSD-U2V2-JKPL-1-20-R18-Z LW TTSD-U2V2-JKPL-1 Q65111A0301 | ||||||
0In Stock | White LEDs | SMD/SMT | 0605 (1611 metric) | White | 170 mcd | 150 deg | 20 mA | 3.1 V | 84 mW | 1.6 mm | 1.15 mm | 0.55 mm | - 40 C | + 85 C | Colorless | 1.2 mm x 0.55 mm | Rectangular | Water Clear | Reel | |||||||||
0In Stock | White LEDs | SMD/SMT | 0402 (1005 metric) | White | 315 mcd | 140 deg | 5 mA | 2.4 V | 66 mW | 1 mm | 0.5 mm | 0.25 mm | - 40 C | + 85 C | Colorless | 0.5 mm | Rectangular | Clear | 598 White | Reel | ||||||||
Mfr: Q65111A8461 TTI: Q65111A8461 ams OSRAM Availability: 0In StockWhite LEDs WHITE SMD LED MCR SIDELED 2808 | 0In Stock | White LEDs | SMD/SMT | White | 8200 K | 2.2 cd | 6.39 lm | 120 deg | 20 mA | 3.3 V | 66 mW | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Colorless | 1.9 mm x 0.7 mm | Rectangular | Diffused | LW Y1SG | Reel | ||||||
0In Stock | White LEDs | SMD/SMT | White | 8200 K | 2.2 cd | 6.39 lm | 120 deg | 20 mA | 3.3 V | 66 mW | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Colorless | 1.9 mm x 0.7 mm | Rectangular | Diffused | LW Y1SG | Reel | Q65111A8461 LW Y1SG-BFOO-EKFM-1-20-R18-Z LW Y1SG-BFOO-EKFM-1 Q65111A8461 | ||||||
Mfr: XPGDWT-XW-0000-00XPP TTI: XPGDWT-XW-0000-00XPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 | Reel | |||||||||
Mfr: XPGDWT-NS-0000-00XPP TTI: XPGDWT-NS-0000-00XPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 S Line | Reel | |||||||||
Mfr: XPGDWT-Q1-0000-00VPP TTI: XPGDWT-Q1-0000-00VPP Cree LED Availability: 0In StockWhite LEDs Horticulture White, GBR-2.5, 2.25 PPF | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 Photophyll | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 107 lm | 90 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | |||||||||||
Mfr: XPGDWT-QS-0000-00VPP TTI: XPGDWT-QS-0000-00VPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 S Line | Reel |