White LEDs
75,753 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160In Stock | White CoB LEDs | SMD/SMT | White | 3500 K | 90 | 114 deg | 900 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | ||||||||||||||
250In Stock | Reel | |||||||||||||||||||||||||||
250In Stock | Reel | |||||||||||||||||||||||||||
1,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 156 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||||
2,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 371 lm | 70 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||||
3,000In Stock | Reel | |||||||||||||||||||||||||||
1,500In Stock | White LEDs | 5 mm | 5 mm | 3.58 mm | Dome | Reel | ||||||||||||||||||||||
56,000In Stock | White LEDs | SMD/SMT | 2.8 mm x 3.5 mm x 0.7 mm | Neutral White | 4000 K | 133 lm | 90 | 120 deg | 480 mA | 9 V | 1 W | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | Reel | |||||||
4,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 65 mcd | 140 deg | 5 mA | 3.4 V | 102 mW | 1.6 mm | 0.8 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.18 mm x 0.8 mm | Rectangular | Clear | 598 | Reel | ||||||||
96In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 5590 lm | 80 | 115 deg | 1.1 A | 36 V | 38 W | 17.85 mm | 17.85 mm | 1.15 mm | + 85 C | Yellow | 14 mm | Round Flat | Clear | Tray | ||||||||
40,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Neutral White | 4000 K | 400 lm | 70 | 120 deg | 400 mA | 5.67 V | 2.268 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.55 mm x 4.55 mm | Square | Diffused | Reel | |||||||
160In Stock | White CoB LEDs | Yellow | CMU1013 | Tray | ||||||||||||||||||||||||
160In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 95 | 114 deg | 600 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | ||||||||||||||
160In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 754 lm | 95 | 115 deg | 200 mA | 18 V | 7 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray | ||||||||
90In Stock | White CoB LEDs | Yellow | CMU1532 | Tray | ||||||||||||||||||||||||
90In Stock | White CoB LEDs | Yellow | CMU1532 | Tray | ||||||||||||||||||||||||
3,000In Stock | White LEDs | SMD/SMT | TOPLED | White | 280 mcd | 120 deg | 20 mA | 3.2 V | 2.3 mm | 1.5 mm | 1.4 mm | - 40 C | + 100 C | White | 1.5 mm x 1 mm | Rectangular | Diffused | Mini TOPLED | Reel | AEC-Q100 | Q65111A5084 | |||||||
Mfr: Q65112A0483 TTI: Q65112A0483 ams OSRAM Availability: 1,800In StockWhite LEDs WHITE SMD LED OSLON SSL 150 | 1,800In Stock | White LEDs | White | 4000 K | Reel | |||||||||||||||||||||||
Mfr: Q65112A0483 TTI: GWCSHPM1.EMLQLS-XX55 ams OSRAM Availability: 1,800In StockWhite LEDs WHITE SMD LED OSLON SSL 150 | 1,800In Stock | White LEDs | White | 4000 K | Reel | Q65112A0483 GW CSHPM1.EM-LQLS-XX55-1-350-R18 GW CSHPM1.EM-LQLS-XX55-1 | ||||||||||||||||||||||
40In Stock | White LEDs | SMD/SMT | White | 3000 K | 8745 lm | 95 | 115 deg | 2.88 A | 51.6 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2258 | Tray | ||||||||||
2,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 5000 K | 164 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||||
4,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 230 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.4 mm | - 40 C | + 85 C | Colorless | 1.1 mm x 0.8 mm | Rectangular | Clear | 598 | Reel | ||||||||
1,000In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Cool White | 5700 K | 338 lm | 70 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||||
250In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 3000 K | 220 lm | 90 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||||
2,000In Stock | White LEDs | 5 mm | 5 mm | 1 mm | Square | Reel |