White LEDs
75,753 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 350 mcd | 160 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.93 mm | - 40 C | + 85 C | Colorless | 0.7 mm | Dome | Clear | 598 | Reel | |||||||
Mfr: 5982L01107F TTI: 5982L01107F Dialight Availability: 4,000In StockWhite LEDs WHITE 0603 LED 9000K-15000K | 4,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 150 mcd | 140 deg | 5 mA | 3.4 V | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 85 C | Colorless | 1.22 mm x 0.8 mm | Rectangular | Clear | 598 | Reel | |||||||
2,000In Stock | White LEDs | SMD/SMT | 1206 (3216 metric) | White | 280 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 3.2 mm | 1.6 mm | 1.88 mm | - 40 C | + 85 C | Colorless | 0.7 mm | Round | Clear | 598 | Reel | |||||||
96In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 90 | 115 deg | 2.4 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||||
96In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 115 deg | 2.4 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||||
40,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Warm White | 3000 K | 350 lm | 70 | 120 deg | 400 mA | 5.67 V | 2.268 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.55 mm x 4.55 mm | Square | Diffused | Reel | ||||||
1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 2015 lm | 70 | 120 deg | 2.1 A | 5.6 V | 7 mm | 7 mm | 4.49 mm | Colorless | Dome | Clear | Reel | ||||||||||
1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 357 lm | 85 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | ||||||||
160In Stock | White LEDs | SMD/SMT | White | 2700 K | 1516 lm | 80 | 114 deg | 600 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | Colorless | 7.8 mm | Round | Clear | Tray | ||||||||||
160In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 114 deg | 600 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | |||||||||||||
96In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 115 deg | 1.5 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||||
40In Stock | White LEDs | SMD/SMT | White | 3000 K | 6253 lm | 90 | 115 deg | 2.88 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2239 | Tray | |||||||||
160In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 114 deg | 300 mA | 21 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | |||||||||||||
90In Stock | White CoB LEDs | Yellow | CMU1532 | Tray | |||||||||||||||||||||||
40In Stock | White CoB LEDs | Yellow | CMU2258 | Tray | |||||||||||||||||||||||
100,000In Stock | White LEDs | SMD/SMT | 3030 | Warm White | 3000 K | 128 lm | 80 | 120 deg | 150 mA | 6.14 V | 921 mW | 3 mm | 3 mm | 0.52 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | ||||||
100,000In Stock | White LEDs | SMD/SMT | 3030 | Neutral White | 4000 K | 135 lm | 80 | 120 deg | 150 mA | 6.14 V | 921 mW | 3 mm | 3 mm | 0.52 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | ||||||
40,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Cool White | 5000 K | 400 lm | 70 | 120 deg | 400 mA | 5.77 V | 2.308 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.56 mm | Round Flat | Diffused | Reel | ||||||
Mfr: Q65112A9883 TTI: LCW MVSG.EC-BXBZ-5L ams OSRAM Availability: 3,000In StockWhite LEDs WHITE SMD LED MINI TOPLED | 3,000In Stock | Reel | |||||||||||||||||||||||||
4,000In Stock | White LEDs | SMD/SMT | 0805 (2012 metric) | White | 600 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 2 mm | 1.25 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.4 mm x 1.25 mm | Rectangular | Clear | 598 | Reel | |||||||
1,000In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Neutral White | 4000 K | 338 lm | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||||
160In Stock | White CoB LEDs | Yellow | CMU1013 | Tray | |||||||||||||||||||||||
3,000In Stock | Reel | ||||||||||||||||||||||||||
1,000In Stock | Reel | ||||||||||||||||||||||||||
1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 461 lm | 80 | 125 deg | 1.05 A | 2.79 V | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | Dome | Clear | Reel |