XPEWHT - White LEDs
427 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPEWHT-U1-0000-006Z8 TTI: XPEWHT-U1-0000-006Z8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 62 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-H1-0000-00AE7 TTI: XPEWHT-H1-0000-00AE7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 87.4 lm | 80 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | ||||||
Mfr: XPEWHT-H1-0000-00AF6 TTI: XPEWHT-H1-0000-00AF6 Cree LED Availability: 0In StockWhite LEDs White 3750 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 87.4 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-00CF4 TTI: XPEWHT-L1-0000-00CF4 Cree LED Availability: 0In StockWhite LEDs White 4750 K STD-CRI XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 100 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-H1-0000-009Z7 TTI: XPEWHT-H1-0000-009Z7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 80.6 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-H1-0000-00AZ6 TTI: XPEWHT-H1-0000-00AZ6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 87.4 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-H1-0000-00BZ5 TTI: XPEWHT-H1-0000-00BZ5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 93.9 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-H1-0000-009Z6 TTI: XPEWHT-H1-0000-009Z6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 80.6 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-H1-0000-009F6 TTI: XPEWHT-H1-0000-009F6 Cree LED Availability: 0In StockWhite LEDs White 3750 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 80.6 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-00AE8 TTI: XPEWHT-L1-0000-00AE8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 87.4 lm | 80 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | ||||||
Mfr: XPEWHT-L1-0000-00AF6 TTI: XPEWHT-L1-0000-00AF6 Cree LED Availability: 0In StockWhite LEDs White 3750 K STD-CRI XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 87.4 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-00BF5 TTI: XPEWHT-L1-0000-00BF5 Cree LED Availability: 0In StockWhite LEDs White 4250 K STD-CRI XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 93.9 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-00CE4 TTI: XPEWHT-L1-0000-00CE4 Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | Neutral White | 4500 K | 100 lm | 70 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | ||||||
Mfr: XPEWHT-L1-0000-00F01 TTI: XPEWHT-L1-0000-00F01 Cree LED Availability: 0In StockWhite LEDs White 10000K 70-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | Cool White | 10000 K | 122 lm | 70 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | ||||||
Mfr: XPEWHT-L1-0000-00F50 TTI: XPEWHT-L1-0000-00F50 Cree LED Availability: 0In StockWhite LEDs White 6200 K 70-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | Cool White | 6200 K | 122 lm | 70 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | ||||||
Mfr: XPEWHT-P1-0000-007E8 TTI: XPEWHT-P1-0000-007E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 67.2 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-P1-0000-008E8 TTI: XPEWHT-P1-0000-008E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 73.9 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-U1-0000-007F8 TTI: XPEWHT-U1-0000-007F8 Cree LED Availability: 0In StockWhite LEDs White 2850 K 90-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 67.2 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-U1-0000-005E8 TTI: XPEWHT-U1-0000-005E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 56.8 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-00DF5 TTI: XPEWHT-L1-0000-00DF5 Cree LED Availability: 0In StockWhite LEDs White 4250 K STD-CRI XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 107 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-H1-0000-00AZ5 TTI: XPEWHT-H1-0000-00AZ5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 87.4 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-00BE5 TTI: XPEWHT-L1-0000-00BE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | Neutral White | 4000 K | 93.9 lm | 70 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | ||||||
Mfr: XPEWHT-L1-0000-00E01 TTI: XPEWHT-L1-0000-00E01 Cree LED Availability: 0In StockWhite LEDs White 10000K 70-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | Cool White | 10000 K | 114 lm | 70 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | ||||||
Mfr: XPEWHT-L1-0000-00D01 TTI: XPEWHT-L1-0000-00D01 Cree LED Availability: 0In StockWhite LEDs White 10000K 70-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | Cool White | 10000 K | 107 lm | 70 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | ||||||
Mfr: XPEWHT-L1-0000-00BE6 TTI: XPEWHT-L1-0000-00BE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 93.9 lm | 80 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel |